Part Details for 4950 by NTE Electronics Inc
Results Overview of 4950 by NTE Electronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
4950 Information
4950 by NTE Electronics Inc is a Transient Suppressor.
Transient Suppressors are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LM4950TSX/NOPB | Texas Instruments | 7.5W Mono-BTL or 3.1W Stereo Audio Power Amplifier 9-DDPAK/TO-263 -40 to 85 | |
LM4950TS/NOPB | Texas Instruments | 7.5W Mono-BTL or 3.1W Stereo Audio Power Amplifier 9-DDPAK/TO-263 -40 to 85 | |
LM4950TS | Texas Instruments | 7.5W Mono-BTL or 3.1W Stereo Audio Power Amplifier 9-DDPAK/TO-263 -40 to 85 |
Part Details for 4950
4950 CAD Models
4950 Part Data Attributes
|
4950
NTE Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
4950
NTE Electronics Inc
Trans Voltage Suppressor Diode, 1500W, Unidirectional, 1 Element, Silicon,
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NTE ELECTRONICS INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Breakdown Voltage-Max | 53.6 V | |
Breakdown Voltage-Min | 48.5 V | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JESD-30 Code | O-XALF-W2 | |
Non-rep Peak Rev Power Dis-Max | 1500 W | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Package Body Material | UNSPECIFIED | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 5 W | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Technology | AVALANCHE | |
Terminal Form | WIRE | |
Terminal Position | AXIAL |