Part Details for 4950 by Adafruit Industries
Results Overview of 4950 by Adafruit Industries
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
4950 Information
4950 by Adafruit Industries is a Transient Suppressor.
Transient Suppressors are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
10117949-5040HLF | Amphenol Communications Solutions | mini-SAS HD Copper Cable Assemblies, Cable Assemblies, 24AWG Wire Size, 12Gb/s Data Rate, 36(x2) Contacts, 8 Signal Pairs. | |
349-5025-065 | Amphenol Communications Solutions | GbX ,Backplane connectors,4 pair U, 25 position, open, 5.55mm, Header | |
71249-5050LF | Amphenol Communications Solutions | Card Bus Header, Bottom Mount, S/D(68Pins), VTB, Type 123, 3.3V, 5mm s/o |
Price & Stock for 4950
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
77AK4531
|
Newark | Adafruit Metro M7 With Airlift - Featuring Nxp Imx Rt1011 |Adafruit 4950 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$29.9500 | Buy Now |
DISTI #
1528-4950-ND
|
DigiKey | ADAFRUIT METRO M7 WITH AIRLIFT - Min Qty: 1 Lead time: 18 Weeks Container: Bulk | Temporarily Out of Stock |
|
$29.9500 | Buy Now |
DISTI #
485-4950
|
Mouser Electronics | Development Boards & Kits - ARM Adafruit Metro M7 with AirLift - Featuring NXP iMX RT1011 RoHS: Compliant | 23 |
|
$29.9500 | Buy Now |
DISTI #
74426081
|
RS | Adafruit Metro M7 with AirLift - Featuring NXP iMX RT1011 Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 0 |
|
$29.9500 | RFQ |