Part Details for 4911A-18-BLK by Pomona Electronics
Results Overview of 4911A-18-BLK by Pomona Electronics
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
4911A-18-BLK Information
4911A-18-BLK by Pomona Electronics is an Other Interconnect.
Other Interconnects are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Price & Stock for 4911A-18-BLK
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Cable Assembly Patch Cord 0.457m 18AWG Retractable Sheath Banana to Retractable Sheath Banana PL-PL RoHS: Compliant |
5 In Stock |
|
$35.1900 | Buy Now |
DISTI #
56343810
|
Verical | 0.457m 18AWG Retractable Sheath Banana to Retractable Sheath Banana PL-PL Min Qty: 2 Package Multiple: 1 Date Code: 1804 | Americas - 5 |
|
$44.1531 | Buy Now |
|
Master Electronics | Cable Assembly Patch Cord 0.457m 18AWG Retractable Sheath Banana to Retractable Sheath Banana PL-PL RoHS: Compliant |
5 In Stock |
|
$35.1900 | Buy Now |