Part Details for 48ASSP2S3M6RAT by Grayhill Inc
Results Overview of 48ASSP2S3M6RAT by Grayhill Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
48ASSP2S3M6RAT Information
48ASSP2S3M6RAT by Grayhill Inc is a Slide Switch.
Slide Switches are under the broader part category of Switches.
Electrical switches are binary devices that control the flow of current in a circuit by either allowing or preventing the flow of electrons. Read more about Switches on our Switches part category page.
Price & Stock for 48ASSP2S3M6RAT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
47T3656
|
Newark | Slide, spdt, o-N-O, rah,+Tab, lf |Grayhill 48ASSP2S3M6RAT RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$4.1400 / $5.5400 | Buy Now |
DISTI #
48ASSP2S3M6RAT-ND
|
DigiKey | SWITCH SLIDE SPDT 0.4VA 20V Min Qty: 100 Lead time: 12 Weeks Container: Bulk | Temporarily Out of Stock |
|
$4.2530 | Buy Now |
DISTI #
48ASSP2S3M6RAT
|
Avnet Americas | Switch Slide ON None (ON) SPDT Extended Side Slide 20VAC 20VDC 0.4VA PC Pins Bracket Mount/Through Hole - Bulk (Alt: 48ASSP2S3M6RAT) RoHS: Compliant Min Qty: 100 Package Multiple: 1 Lead time: 18 Weeks, 0 Days Container: Bulk | 0 |
|
$2.4096 / $3.6946 | Buy Now |
DISTI #
74195939
|
RS | Miniature Slide , SPDT, SMT, Right Angle, On-None-(On), 0.4 VA, Horizontal Min Qty: 100 Package Multiple: 1 Lead time: 9 Weeks, 0 Days Container: Bulk | 0 |
|
$4.1300 | RFQ |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$2.3800 / $4.7100 | Buy Now |
DISTI #
000000000003567489
|
Sager | Slide Switches SLIDE,SPDT,O-N-O,RAH,+TAB,LF Min Qty: 100 | 0 |
|
$2.6100 / $3.8300 | Buy Now |
Part Details for 48ASSP2S3M6RAT
48ASSP2S3M6RAT CAD Models
48ASSP2S3M6RAT Part Data Attributes
|
48ASSP2S3M6RAT
Grayhill Inc
Buy Now
Datasheet
|
Compare Parts:
48ASSP2S3M6RAT
Grayhill Inc
Slide Switch, SPDT, Latched And Momentary, 0.02A, 20VDC, Solder Terminal, Through Hole-right Angle, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | GRAYHILL INC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.90.40 | |
Factory Lead Time | 18 Weeks | |
Body Breadth | 9.53 mm | |
Body Height | 6.6 mm | |
Body Length or Diameter | 12.7 mm | |
Contact (AC) Max Rating R Load | .02A@20VAC | |
Contact Current(AC)-Max | 0.02 A | |
Contact Current(DC)-Max | 0.02 A | |
Contact (DC) Max Rating R Load | .02A@20VDC | |
Contact Voltage(AC)-Max | 20 V | |
Contact Voltage(DC)-Max | 20 V | |
Electrical Life | 30000 Cycle(s) | |
JESD-609 Code | e4 | |
Mounting Feature | THROUGH HOLE-RIGHT ANGLE | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -30 °C | |
Sealing | EPOXY TERMINAL SEALED | |
Surface Mount | NO | |
Switch Action | LATCHED AND MOMENTARY | |
Switch Function | SPDT | |
Switch Type | SLIDE SWITCH | |
Terminal Finish | GOLD OVER NICKEL | |
Termination Type | SOLDER |