-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Slide Switch,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
48ASSP1S1M7QBT by Grayhill Inc is a Slide Switch.
Slide Switches are under the broader part category of Switches.
Electrical switches are binary devices that control the flow of current in a circuit by either allowing or preventing the flow of electrons. Read more about Switches on our Switches part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
04M2923
|
Newark | Switch, Slide, Spdt, 5A, 250V, Thd, Contact Configuration:Spdt, Switch Operation:On-None-On, Switch Mounting:-, Product Range:48A Series, Contact Current Max:5A, Contact Voltage Ac Max:250V, Contact Voltage Dc Max:28V Rohs Compliant: Yes |Grayhill 48ASSP1S1M7QBT RoHS: Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3.8000 | Buy Now |
DISTI #
48ASSP1S1M7QBT-ND
|
DigiKey | SWITCH SLIDE SPDT 5A 125V Min Qty: 100 Lead time: 14 Weeks Container: Bulk | Temporarily Out of Stock |
|
$3.8496 | Buy Now |
DISTI #
48ASSP1S1M7QBT
|
Avnet Americas | Switch Slide ON None ON SPDT Side Slide 5A 250VAC 28VDC PC Pins Bracket Mount/Through Hole - Bulk (Alt: 48ASSP1S1M7QBT) RoHS: Compliant Min Qty: 100 Package Multiple: 1 Lead time: 111 Weeks, 0 Days Container: Bulk | 0 |
|
$2.3712 / $3.0968 | Buy Now |
DISTI #
706-48ASSP1S1M7QBT
|
Mouser Electronics | Slide Switches Slide Switch SPDT ON-NONE-ON RoHS: Compliant | 11 |
|
$3.3600 / $4.1100 | Buy Now |
DISTI #
74195923
|
RS | Miniature Slide , SPDT, SMT, Right Angle, On-None-On, 5 Amp, Vertical Min Qty: 100 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$3.8000 | RFQ |
|
Onlinecomponents.com | Switch Slide ON None ON SPDT Side Slide 5A 250VAC 28VDC PC Pins Bracket Mount/PCB Through Hole RoHS: Compliant | 0 |
|
$2.3400 / $4.4400 | Buy Now |
|
Bristol Electronics | 37 |
|
RFQ | ||
DISTI #
48ASSP1S1M7QBT
|
IBS Electronics | SWITCH SLIDE ON NONE ON SPDT SIDE SLIDE 5A 250VAC 28VDC PC PINS BRACKET MOUNT/THROUGH HOLE Min Qty: 100 Package Multiple: 1 | 0 |
|
$4.0040 / $4.3290 | Buy Now |
DISTI #
000000000002123546
|
Sager | Slide Switches Slide Switch SPDT ON-NONE-ON Min Qty: 100 | 0 |
|
$2.5700 / $3.6100 | Buy Now |
DISTI #
48ASSP1S1M7QBT
|
Avnet Abacus | Switch Slide ON None ON SPDT Side Slide 5A 250VAC 28VDC PC Pins Bracket MountThrough Hole (Alt: 48ASSP1S1M7QBT) RoHS: Compliant Min Qty: 100 Package Multiple: 1 Lead time: 16 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
48ASSP1S1M7QBT
Grayhill Inc
Buy Now
Datasheet
|
Compare Parts:
48ASSP1S1M7QBT
Grayhill Inc
Slide Switch,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | GRAYHILL INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.90.50 | |
Factory Lead Time | 111 Weeks | |
Samacsys Manufacturer | Grayhill | |
Actuator Length | 0.186 inch | |
Actuator Material | NYLON | |
Actuator Type | SLIDE | |
Additional Feature | APPROVAL: UL | |
Body Breadth | 6.6 mm | |
Body Height | 18.34 mm | |
Body Length or Diameter | 12.7 mm | |
Center Contact Material | COPPER ALLOY | |
Center Contact Plating | SILVER | |
Contact (AC) Max Rating R Load | 5A@125VAC | |
Contact Current(AC)-Max | 5 A | |
Contact Current(DC)-Max | 5 A | |
Contact (DC) Max Rating R Load | 5A@28VDC | |
Contact Function | ON-ON | |
Contact Resistance | 10 mΩ | |
Contact Voltage(AC)-Max | 125 V | |
Contact Voltage(DC)-Max | 28 V | |
Dielectric Withstand Volts | 1400VAC V | |
Electrical Life | 30000 Cycle(s) | |
End Contact Material | COPPER ALLOY | |
End Contact Plating | SILVER | |
Housing Material | STAINLESS STEEL | |
Insulation Resistance | 1000000000 Ω | |
Insulator Material | DIALLYL PHTHALATE | |
Mounting Feature | THROUGH HOLE-RIGHT ANGLE | |
Number of Positions | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -30 °C | |
PCB Hole Count | 5 | |
Sealing | EPOXY TERMINAL SEALED | |
Surface Mount | NO | |
Switch Action | LATCHED | |
Switch Function | SPDT | |
Switch Type | SLIDE SWITCH | |
Terminal Length | 0.106 inch | |
Terminal Material | COPPER ALLOY | |
Termination Type | SOLDER |
The recommended torque for the 48ASSP1S1M7QBT rotary switch is 0.5-1.5 N·m (4.4-13.4 in·lb).
Yes, the 48ASSP1S1M7QBT is designed to withstand high-vibration environments. It meets the IEC 60068-2-6 vibration test standard.
The 48ASSP1S1M7QBT has a soldering temperature rating of 260°C (500°F) for 10 seconds. Ensure your PCB's soldering process meets this requirement.
The 48ASSP1S1M7QBT operates within a temperature range of -40°C to 85°C (-40°F to 185°F).
Yes, the 48ASSP1S1M7QBT meets the IEC 60068-2-78 humidity test standard, making it suitable for humid environments.