-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Slide Switch, SPDT, Latched, 5A, 28VDC, Solder Terminal, Through Hole-straight, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
48ASSP1S1M2QBT by Grayhill Inc is a Slide Switch.
Slide Switches are under the broader part category of Switches.
Electrical switches are binary devices that control the flow of current in a circuit by either allowing or preventing the flow of electrons. Read more about Switches on our Switches part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
13N6186
|
Newark | Miniature Slide , Spdt, Smt, On-None-On, 5 Amp, Vertical |Grayhill 48ASSP1S1M2QBT RoHS: Not Compliant Min Qty: 15 Package Multiple: 1 Date Code: 0 Container: Bulk | 93 |
|
$4.8400 / $5.3000 | Buy Now |
DISTI #
14M7460
|
Newark | Switch, Slide, Spdt, 5A, 250V, Though Hole, Contact Configuration:Spdt, Switch Operation:On-None-On, Switch Mounting:-, Product Range:48A Series, Contact Current Max:5A, Contact Voltage Ac Max:250V, Contact Voltage Dc Max:28V Rohs Compliant: Yes |Grayhill 48ASSP1S1M2QBT RoHS: Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3.5400 / $3.6000 | Buy Now |
DISTI #
2266-48ASSP1S1M2QBT-ND
|
DigiKey | SWITCH SLIDE SPDT 5A 125V Min Qty: 15 Lead time: 14 Weeks Container: Bulk MARKETPLACE PRODUCT |
93 In Stock |
|
$4.8900 / $5.8100 | Buy Now |
DISTI #
48ASSP1S1M2QBT-ND
|
DigiKey | SWITCH SLIDE SPDT 5A 125V Min Qty: 15 Lead time: 14 Weeks Container: Bulk | Temporarily Out of Stock |
|
$3.6330 | Buy Now |
DISTI #
48ASSP1S1M2QBT
|
Avnet Americas | - Bulk (Alt: 48ASSP1S1M2QBT) RoHS: Compliant Min Qty: 100 Package Multiple: 1 Lead time: 111 Weeks, 0 Days Container: Bulk | 0 |
|
$2.2464 / $3.2242 | Buy Now |
DISTI #
706-48ASSP1S1M2QBT
|
Mouser Electronics | Slide Switches SLIDE,SPDT,O-N-O,PC,-TAB,LF RoHS: Compliant | 0 |
|
$2.8500 / $4.1300 | Order Now |
DISTI #
74195916
|
RS | Miniature Slide , SPDT, SMT, On-None-On, 5 Amp, Vertical Min Qty: 100 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$3.6700 | RFQ |
|
Onlinecomponents.com | Switch Slide ON None ON SPDT Top Slide 5A 250VAC 28VDC PC Pins Thru-Hole RoHS: Compliant |
93 Partner Stock |
|
$2.2200 / $4.0700 | Buy Now |
DISTI #
19967979
|
Verical | Switch Slide ON None ON SPDT Top Slide 5A 250VAC 28VDC PC Pins Thru-Hole RoHS: Compliant Min Qty: 12 Package Multiple: 1 | Americas - 93 |
|
$4.5800 / $5.4500 | Buy Now |
DISTI #
000000000002408047
|
Sager | Slide Switches SLIDE,SPDT,O-N-O,PC,-TAB,LF Min Qty: 100 | 0 |
|
$2.4600 / $3.4100 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
48ASSP1S1M2QBT
Grayhill Inc
Buy Now
Datasheet
|
Compare Parts:
48ASSP1S1M2QBT
Grayhill Inc
Slide Switch, SPDT, Latched, 5A, 28VDC, Solder Terminal, Through Hole-straight, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | GRAYHILL INC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.90.50 | |
Factory Lead Time | 111 Weeks | |
Samacsys Manufacturer | Grayhill | |
Body Breadth | 6.6 mm | |
Body Height | 6.35 mm | |
Body Length or Diameter | 12.7 mm | |
Contact (AC) Max Rating R Load | 5A@125VAC | |
Contact Current(AC)-Max | 5 A | |
Contact Current(DC)-Max | 5 A | |
Contact (DC) Max Rating R Load | 5A@28VDC | |
Contact Voltage(AC)-Max | 125 V | |
Contact Voltage(DC)-Max | 28 V | |
Electrical Life | 30000 Cycle(s) | |
JESD-609 Code | e4 | |
Mounting Feature | THROUGH HOLE-STRAIGHT | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -30 °C | |
Sealing | EPOXY TERMINAL SEALED | |
Surface Mount | NO | |
Switch Action | LATCHED | |
Switch Function | SPDT | |
Switch Type | SLIDE SWITCH | |
Terminal Finish | SILVER | |
Termination Type | SOLDER |
The recommended torque for the rotary switch is 0.5 to 1.5 in-lbs (0.056 to 0.169 Nm) to ensure proper operation and prevent damage.
Yes, the 48ASSP1S1M2QBT is designed to operate in harsh environments, including temperatures ranging from -40°C to 85°C, and can withstand vibration, shock, and humidity.
The typical operating life of the 48ASSP1S1M2QBT is 10,000 to 20,000 cycles, depending on the application and environmental conditions.
Yes, the 48ASSP1S1M2QBT is designed for PCB mounting and comes with a PCB mounting pattern to ensure secure and reliable installation.
Yes, Grayhill Inc offers customization options for the 48ASSP1S1M2QBT, including custom legends, terminations, and circuit configurations, to meet specific application requirements.