-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
USB Connector, 9 Contact(s), Female, Straight, Solder Terminal, Receptacle, LOW HALOGEN, ROHS AND REACH COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
48408-0003 by Molex is a Telecom and Datacom Connector.
Telecom and Datacom Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
45X6075
|
Newark | Usb Conn, 3.0, Usb Type A, Rcpt, Tht, Usb Connector Type:Usb Type A, Usb Standard:Usb 3.0, Gender:Receptacle, No. Of Positions:9Ways, Connector Mounting:Through Hole Mount, Orientation:Vertical, Contact Material:Copper Alloy, Contactrohs Compliant: Yes |Molex 48408-0003 (Alternate Part Number: 887191519173 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 7349 |
|
$0.7540 / $1.3000 | Buy Now |
DISTI #
0484080003
|
Avnet Americas | Conn USB Type A Receptacle 9 POS 2/2.5mm ST Through Hole Single Port - Trays (Alt: 0484080003) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks, 0 Days Container: Tray | 185 |
|
$0.8342 / $0.8776 | Buy Now |
DISTI #
538-48408-0003
|
Mouser Electronics | USB Connectors USB 3.0 F/A Vert REC 15u' RoHS: Compliant | 0 |
|
$0.7570 / $1.2300 | Order Now |
DISTI #
V36:1790_21926502
|
Arrow Electronics | Conn USB 3.0 Type A RCP 9 POS 2mm/2.5mm Solder ST Thru-Hole 9 Terminal 1 Port USB 3.0 Tray RoHS: Compliant Min Qty: 60 Package Multiple: 60 Lead time: 18 Weeks Date Code: 1832 | Americas - 3810 |
|
$1.2130 | Buy Now |
DISTI #
73659912
|
RS | Universal Serial Bus, USB 3.0, I/O Receptacle, Vertical, Type A Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 52 |
|
$1.6700 / $2.1200 | Buy Now |
|
Onlinecomponents.com | Conn USB 3.0 Type A RCP 9 POS Solder ST Thru-Hole 9 Terminal 1 Port Tray RoHS: Compliant |
7333 Partner Stock |
|
$0.7240 / $0.8770 | Buy Now |
DISTI #
87739556
|
Verical | Conn USB 3.0 Type A RCP 9 POS 2mm/2.5mm Solder ST Thru-Hole 9 Terminal 1 Port USB 3.0 Tray RoHS: Compliant Min Qty: 200 Package Multiple: 1 Date Code: 2114 | Americas - 7692 |
|
$1.0571 / $1.2187 | Buy Now |
DISTI #
16857264
|
Verical | Conn USB 3.0 Type A RCP 9 POS 2mm/2.5mm Solder ST Thru-Hole 9 Terminal 1 Port USB 3.0 Tray RoHS: Compliant Min Qty: 120 Package Multiple: 60 | Americas - 7320 |
|
$0.8700 / $0.9100 | Buy Now |
DISTI #
88148594
|
Verical | Conn USB 3.0 Type A RCP 9 POS 2mm/2.5mm Solder ST Thru-Hole 9 Terminal 1 Port USB 3.0 Tray RoHS: Compliant Min Qty: 180 Package Multiple: 60 Date Code: 2313 | Americas - 6840 |
|
$0.8143 / $1.0469 | Buy Now |
DISTI #
61183514
|
Verical | Conn USB 3.0 Type A RCP 9 POS 2mm/2.5mm Solder ST Thru-Hole 9 Terminal 1 Port USB 3.0 Tray RoHS: Compliant Min Qty: 60 Package Multiple: 60 Date Code: 1832 | Americas - 3780 |
|
$1.2130 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
48408-0003
Molex
Buy Now
Datasheet
|
Compare Parts:
48408-0003
Molex
USB Connector, 9 Contact(s), Female, Straight, Solder Terminal, Receptacle, LOW HALOGEN, ROHS AND REACH COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Package Description | LOW HALOGEN, ROHS AND REACH COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Factory Lead Time | 16 Weeks | |
Samacsys Manufacturer | Molex | |
Additional Feature | POLARIZED | |
Body/Shell Style | RECEPTACLE | |
Connector Type | USB CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | Gold (Au) | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | POLYETHYLENE | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Option | GENERAL PURPOSE | |
Termination Type | SOLDER | |
Total Number of Contacts | 9 |
The recommended torque for the screw terminals is 0.5-0.7 Nm (4.4-6.3 in-lbs).
Yes, the 48408-0003 is designed to withstand vibrations and can be used in applications with moderate to high vibration levels.
The operating temperature range for the 48408-0003 is -40°C to 105°C (-40°F to 221°F).
Yes, the 48408-0003 is designed for outdoor use and can withstand exposure to moisture and humidity.
No, the 48408-0003 is designed for use with wire gauges 20 AWG to 24 AWG. Using a larger wire gauge may not provide a secure connection.