-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
CIR BRKR THRM 50A 115VAC 28VDC
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
482-G111-K1M1-A1S0-50A by E-T-A is a Circuit Breaker.
Circuit Breaker are under the broader part category of Circuit Protection Components.
Circuit protection components monitor and safeguard electronic systems from overcurrent, overvoltage, and other electrical hazards. Read more about Circuit Protection Components on our Circuit Protection part category page.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
REG1117 | Texas Instruments | 1A Low Dropout Positive Regulator 4-SOT-223 0 to 125 | |
REG1117-3.3/2K5 | Texas Instruments | 1A Low Dropout Positive Regulator 4-SOT-223 0 to 125 | |
REG1117-5G4 | Texas Instruments | 1A Low Dropout Positive Regulator 4-SOT-223 0 to 125 |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
482-G111-K1M1-A1S0-50A-ND
|
DigiKey | CIR BRKR THRM 50A 115VAC 28VDC Min Qty: 1 Lead time: 24 Weeks Container: Bulk |
17 In Stock |
|
$72.8690 / $125.1800 | Buy Now |
DISTI #
457-2G111K1M1A1S050A
|
Mouser Electronics | Circuit Breakers Single pole compact high performance thermal circuit breaker with tease-free, trip-free, snap action mechanism and push/pull on/off manual actuation (M-type TO CBE to EN 60934). An indicator band on the push button clearly shows the tripped/off posit RoHS: Compliant | 56 |
|
$80.3900 / $103.0900 | Buy Now |
DISTI #
71521840
|
RS | Circuit Breaker Thermal Manual Actuation Metric Screw Term. 115VAC/28VDC 1P 50A Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$131.6800 / $164.6000 | RFQ |
|
Onlinecomponents.com | Circuit Breaker Thermal Manual Actuation Metric Screw Term. 115VAC/28VDC 1P 50A RoHS: Compliant | 0 |
|
$61.8500 / $117.9000 | Buy Now |
DISTI #
000000000001115254
|
Sager | Circuit Breakers Single pole compact high performance thermal circuit breaker with tease-free, trip-free, snap action mechanism and push/pull on/off manual actuation (M-type TO CBE to EN 60934). An indicator band on the push button clearly shows the trip Min Qty: 1 | 0 |
|
$61.7700 / $130.5400 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
482-G111-K1M1-A1S0-50A
E-T-A
Buy Now
Datasheet
|
Compare Parts:
482-G111-K1M1-A1S0-50A
E-T-A
CIR BRKR THRM 50A 115VAC 28VDC
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | E-T-A ELEKTROTECHNISCHE APPARATE GMBH | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | E-T-A | |
Actuator Type | PUSH-PULL | |
Body Breadth | 18 mm | |
Body Height | 50 mm | |
Body Length or Diameter | 31 mm | |
Circuit Function | TRIP FREE | |
Circuit Protection Type | THERMAL CIRCUIT BREAKER | |
Environmental Characteristics | CORROSION/MOISTURE RESISTANT; IP00; IP40 | |
Mounting Feature | PANEL MOUNT | |
Number of Poles | 1 | |
Operating Temperature-Max | 75 °C | |
Operating Temperature-Min | -55 °C | |
Rated Breaking Capacity | 5000 A | |
Rated Current | 50 A | |
Rated Voltage(DC) | 72 V | |
Reference Standard | CSA; CUL; UL | |
Surface Mount | NO | |
Terminal Shape | SCREW |
The operating temperature range of the 482-G111-K1M1-A1S0-50A is -40°C to 60°C, according to E-T-A's general specifications for their 400 series circuit breakers.
The 482-G111-K1M1-A1S0-50A is not inherently suitable for use in hazardous locations. However, E-T-A offers explosion-proof versions of their circuit breakers, which would require a different part number and specific certifications.
The 482-G111-K1M1-A1S0-50A is designed for use in AC circuits. While it may be possible to use it in DC circuits, E-T-A recommends using their DC-rated circuit breakers, such as the 412 series, for DC applications.
The maximum voltage rating of the 482-G111-K1M1-A1S0-50A is 480Y/277V AC, as indicated in the part number and datasheet.
The 482-G111-K1M1-A1S0-50A is both UL listed and CE marked, indicating compliance with relevant safety standards in North America and the European Union.