Part Details for 4805 by Lockheed Martin Microwave
Results Overview of 4805 by Lockheed Martin Microwave
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
4805 Information
4805 by Lockheed Martin Microwave is an RF/Microwave Mixer.
RF/Microwave Mixers are under the broader part category of RF and Microwave Components.
RF and Microwave Engineering focuses on the design and operation of devices that transmit or receive radio waves. The main distinction between RF and microwave engineering is their wavelength, which influences how energy is transmitted and used in various applications. Read more about RF and Microwave Components on our RF and Microwave part category page.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
48050-002LF | Amphenol Communications Solutions | PV® Wire-to-Board Connector System, PV Terminal, 2.54mm (0.100in) Centerline Crimp-to-Wire Receptacle. | |
48051-000LF | Amphenol Communications Solutions | PV® Wire-to-Board Connector System, 2.54mm (0.1inch) Centerline Crimp-to-Wire Receptacle. | |
48050-000LF | Amphenol Communications Solutions | PV® Wire-to-Board Connector System, 2.54mm (0.1inch) Centerline Crimp-to-Wire Receptacle. |
Part Details for 4805
4805 CAD Models
4805 Part Data Attributes
|
4805
Lockheed Martin Microwave
Buy Now
Datasheet
|
Compare Parts:
4805
Lockheed Martin Microwave
Double Balanced Mixer, 8000MHz Min, 12000MHz Max, 6dB Conversion Loss-Max
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | LOCKHEED MARTIN MICROWAVE | |
Reach Compliance Code | unknown | |
Construction | MODULE | |
Conversion Loss-Max | 6 dB | |
Operating Frequency-Max | 12000 MHz | |
Operating Frequency-Min | 8000 MHz | |
RF/Microwave Device Type | DOUBLE BALANCED | |
VSWR-Max | 2.5 |