-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
EEPROM
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
47L16T-I/SN by Microchip Technology Inc is an Other Memory IC.
Other Memory ICs are under the broader part category of Memory Components.
Memory components are essential in electronics for computer processing. They can be volatile or non-volatile, depending on the desired function. Read more about Memory Components on our Memory part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
55Y4355
|
Newark | 16K, 3.0V Eeram Ind 8 Soic 3.90Mm(.150In) T/R Rohs Compliant: Yes |Microchip 47L16T-I/SN RoHS: Compliant Min Qty: 3300 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.8270 | Buy Now |
DISTI #
150-47L16T-I/SNCT-ND
|
DigiKey | IC EERAM 16KBIT I2C 1MHZ 8SOIC Min Qty: 1 Lead time: 9 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.8034 / $0.8900 | Buy Now |
DISTI #
47L16T-I/SN
|
Avnet Americas | 16K 3.0V EERAM IND - Tape and Reel (Alt: 47L16T-I/SN) RoHS: Compliant Min Qty: 3300 Package Multiple: 3300 Lead time: 9 Weeks, 0 Days Container: Reel | 0 |
|
$0.7003 / $0.7250 | Buy Now |
DISTI #
579-47L16T-I/SN
|
Mouser Electronics | SRAM 16k, 3.0V EERAM IND RoHS: Compliant | 7562 |
|
$0.7800 / $0.8300 | Buy Now |
DISTI #
47L16T-I/SN
|
Microchip Technology Inc | 16kbit SRAM with EEPROM backup, 2.7-3.6V, SOIC, Projected EOL: 2044-04-27 COO: Thailand ECCN: EAR99 RoHS: Compliant Lead time: 9 Weeks, 0 Days Container: Reel |
2000 Alternates Available |
|
$0.6800 / $0.8300 | Buy Now |
|
Onlinecomponents.com | 16Kbit SRAM w/EEPROM Backup - I²C - 8-Pin SOIC - Tape&Reel RoHS: Compliant | Alternative Product Available |
|
$0.7200 / $1.5080 | Buy Now |
|
NAC | 16k, 3.0V EERAM IND - Package: 8 SOIC 3.90mm(.150in) T/R RoHS: Compliant Min Qty: 3300 Package Multiple: 3300 | 0 |
|
$0.7200 / $0.8900 | Buy Now |
DISTI #
47L16T-I/SN
|
Avnet Silica | 16K 30V EERAM IND (Alt: 47L16T-I/SN) RoHS: Compliant Min Qty: 3300 Package Multiple: 3300 Lead time: 11 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
DISTI #
47L16T-I/SN
|
EBV Elektronik | 16K 30V EERAM IND (Alt: 47L16T-I/SN) RoHS: Compliant Min Qty: 3300 Package Multiple: 3300 Lead time: 10 Weeks, 0 Days | EBV - 0 |
|
Buy Now | |
|
Master Electronics | 16Kbit SRAM w/EEPROM Backup - I²C - 8-Pin SOIC - Tape&Reel RoHS: Compliant | Alternative Product Available |
|
$0.7200 / $1.5080 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
47L16T-I/SN
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
47L16T-I/SN
Microchip Technology Inc
EEPROM
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.51 | |
Factory Lead Time | 9 Weeks | |
Date Of Intro | 2016-10-10 | |
Samacsys Manufacturer | Microchip | |
Access Time-Max | 400 ns | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 4.9 mm | |
Memory Density | 16384 bit | |
Memory IC Type | MEMORY CIRCUIT | |
Memory Width | 8 | |
Mixed Memory Type | EEPROM+SRAM | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Ports | 1 | |
Number of Terminals | 8 | |
Number of Words | 2048 words | |
Number of Words Code | 2000 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 2KX8 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.23 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Seated Height-Max | 1.75 mm | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 2.7 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 3.9 mm |
This table gives cross-reference parts and alternative options found for 47L16T-I/SN. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 47L16T-I/SN, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
47L16-I/ST | Microchip Technology Inc | $0.9915 | EEPROM | 47L16T-I/SN vs 47L16-I/ST |
47L16T-E/SN | Microchip Technology Inc | $1.0700 | EEPROM | 47L16T-I/SN vs 47L16T-E/SN |
47L16-I/P | Microchip Technology Inc | $1.1451 | EEPROM | 47L16T-I/SN vs 47L16-I/P |
47L16-E/ST | Microchip Technology Inc | $1.1620 | EEPROM | 47L16T-I/SN vs 47L16-E/ST |
47L16T-E/ST | Microchip Technology Inc | $1.1880 | EEPROM | 47L16T-I/SN vs 47L16T-E/ST |
47L16-E/P | Microchip Technology Inc | $1.2900 | EEPROM | 47L16T-I/SN vs 47L16-E/P |
CY15B016Q-SXAT | Cypress Semiconductor | Check for Price | Memory Circuit, 2KX8, CMOS, PDSO8, SOIC-8 | 47L16T-I/SN vs CY15B016Q-SXAT |
CY15B016Q-SXA | Cypress Semiconductor | Check for Price | Memory Circuit, 2KX8, CMOS, PDSO8, SOIC-8 | 47L16T-I/SN vs CY15B016Q-SXA |
47L16T-I/ST | Microchip Technology Inc | Check for Price | EEPROM | 47L16T-I/SN vs 47L16T-I/ST |
The recommended operating voltage range for the 47L16T-I/SN is 2.7V to 3.6V.
The power-up sequence should be VCC first, then VPP, and then the clock signal. For power-down, the sequence should be reversed.
The maximum clock frequency supported by the 47L16T-I/SN is 10 MHz.
To implement a reliable write operation, ensure that the WE# pin is low, the CE# pin is low, and the OE# pin is high. Also, ensure that the address and data lines are stable before initiating the write cycle.
The WP# pin is a write-protect pin that allows the user to protect the entire memory array from write operations when it is low.