Part Details for 47C16T-E/SN by Microchip Technology Inc
Results Overview of 47C16T-E/SN by Microchip Technology Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
47C16T-E/SN Information
47C16T-E/SN by Microchip Technology Inc is an Other Memory IC.
Other Memory ICs are under the broader part category of Memory Components.
Memory components are essential in electronics for computer processing. They can be volatile or non-volatile, depending on the desired function. Read more about Memory Components on our Memory part category page.
Price & Stock for 47C16T-E/SN
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
55Y4333
|
Newark | 16K, 5.0V Eeram Ext 8 Soic 3.90Mm(.150In) T/R Rohs Compliant: Yes |Microchip 47C16T-E/SN RoHS: Compliant Min Qty: 3300 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.8800 | Buy Now |
DISTI #
47C16T-E/SN-ND
|
DigiKey | IC EERAM 16KBIT I2C 1MHZ 8SOIC Min Qty: 3300 Lead time: 6 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.8549 | Buy Now |
DISTI #
47C16T-E/SN
|
Avnet Americas | SOIC 16k 5.0V EERAM EXT - Tape and Reel (Alt: 47C16T-E/SN) RoHS: Compliant Min Qty: 3300 Package Multiple: 3300 Lead time: 6 Weeks, 0 Days Container: Reel | 0 |
|
$0.7728 / $0.8000 | Buy Now |
DISTI #
579-47C16T-E/SN
|
Mouser Electronics | SRAM 16k, 5.0V EERAM EXT RoHS: Compliant | 0 |
|
$0.8300 | Order Now |
|
Onlinecomponents.com | 16Kbit SRAM with EEPROM Backup Automotive 8-Pin SOIC N T/R RoHS: Compliant | 0 |
|
$0.7940 / $1.6640 | Buy Now |
|
NAC | 16k, 5.0V EERAM EXT - Package: 8 SOIC 3.90mm(.150in) T/R RoHS: Compliant Min Qty: 3300 Package Multiple: 3300 | 0 |
|
$0.8000 / $0.9800 | Buy Now |
DISTI #
47C16T-E/SN
|
Avnet Silica | SOIC 16k 50V EERAM EXT (Alt: 47C16T-E/SN) RoHS: Compliant Min Qty: 3300 Package Multiple: 3300 Lead time: 8 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
|
Master Electronics | 16Kbit SRAM with EEPROM Backup Automotive 8-Pin SOIC N T/R RoHS: Compliant | 0 |
|
$0.7940 / $1.6640 | Buy Now |
Part Details for 47C16T-E/SN
47C16T-E/SN CAD Models
47C16T-E/SN Part Data Attributes
|
47C16T-E/SN
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
47C16T-E/SN
Microchip Technology Inc
EEPROM
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.71 | |
Factory Lead Time | 6 Weeks | |
Date Of Intro | 2016-10-10 | |
Samacsys Manufacturer | Microchip | |
Access Time-Max | 400 ns | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 4.9 mm | |
Memory Density | 16384 bit | |
Memory IC Type | MEMORY CIRCUIT | |
Memory Width | 8 | |
Mixed Memory Type | EEPROM+SRAM | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Ports | 1 | |
Number of Terminals | 8 | |
Number of Words | 2048 words | |
Number of Words Code | 2000 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 2KX8 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.23 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Seated Height-Max | 1.75 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 3.9 mm |
Alternate Parts for 47C16T-E/SN
This table gives cross-reference parts and alternative options found for 47C16T-E/SN. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 47C16T-E/SN, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
47C16-I/P | Microchip Technology Inc | $1.0993 | EEPROM | 47C16T-E/SN vs 47C16-I/P |
47C16-E/SN16KVAO | Microchip Technology Inc | Check for Price | Memory Circuit | 47C16T-E/SN vs 47C16-E/SN16KVAO |
CY15E016J-SXA | Infineon Technologies AG | Check for Price | Memory Circuit, 2KX8, CMOS, PDSO8, SOIC-8 | 47C16T-E/SN vs CY15E016J-SXA |
CY15E016J-SXAT | Cypress Semiconductor | Check for Price | Memory Circuit, | 47C16T-E/SN vs CY15E016J-SXAT |
47C16T-E/SN Frequently Asked Questions (FAQ)
-
The recommended operating voltage range for the 47C16T-E/SN is 2.7V to 5.5V, with a typical voltage of 3.3V.
-
It's recommended to power up the VCC pin first, followed by the VPP pin, and then the other input pins. During power-down, reverse the sequence. Ensure that VCC is stable before accessing the device.
-
The maximum clock frequency supported by the 47C16T-E/SN is 10 MHz, but it can be operated at lower frequencies depending on the application requirements.
-
To ensure a reliable write operation, use the Write Enable (WE) pin to control the write cycle. Assert WE low, then apply the write data and address, and finally de-assert WE high. Verify the write operation by checking the Ready/Busy (RDY/BSY) pin.
-
The VPP (Programming Voltage) pin is used to supply the programming voltage during device programming. It should be connected to VCC or a separate programming voltage source (typically 12.5V) during programming operations.