Part Details for 47BWSP5R1M6QT by Grayhill Inc
Results Overview of 47BWSP5R1M6QT by Grayhill Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
47BWSP5R1M6QT Information
47BWSP5R1M6QT by Grayhill Inc is a Rocker Switch.
Rocker Switches are under the broader part category of Switches.
Electrical switches are binary devices that control the flow of current in a circuit by either allowing or preventing the flow of electrons. Read more about Switches on our Switches part category page.
Price & Stock for 47BWSP5R1M6QT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
47BWSP5R1M6QT
|
Avnet Americas | - Bulk (Alt: 47BWSP5R1M6QT) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 111 Weeks, 0 Days Container: Bulk | 0 |
|
RFQ | |
DISTI #
706-47BWSP5R1M6QT
|
Mouser Electronics | Rocker Switches Rocker Switch, Miniature, sealed, SPDT,ON-OFF-MOM, right angle horizontal mount, RoHS Compliant RoHS: Compliant | 0 |
|
$5.0700 / $8.5700 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$5.6100 / $10.0000 | Buy Now |
DISTI #
000000000002123536
|
Sager | Rocker Switches Rocker Switch, Miniature, sealed, SPDT,ON-OFF-MOM, right angle horizontal mount, RoHS Compliant | 0 |
|
Buy Now |
Part Details for 47BWSP5R1M6QT
47BWSP5R1M6QT CAD Models
47BWSP5R1M6QT Part Data Attributes
|
47BWSP5R1M6QT
Grayhill Inc
Buy Now
Datasheet
|
Compare Parts:
47BWSP5R1M6QT
Grayhill Inc
Rocker Switch, SPDT, Latched And Momentary, 5A, 28VDC, Solder Terminal, Rocker Actuator, Through Hole-right Angle, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | GRAYHILL INC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.90.40 | |
Factory Lead Time | 111 Weeks | |
Actuator Type | ROCKER | |
Body Breadth | 12.7 mm | |
Body Height | 6.6 mm | |
Body Length or Diameter | 12.7 mm | |
Contact (AC) Max Rating R Load | 5A@125VAC | |
Contact Current(AC)-Max | 5 A | |
Contact Current(DC)-Max | 5 A | |
Contact (DC) Max Rating R Load | 5A@28VDC | |
Contact Voltage(AC)-Max | 125 V | |
Contact Voltage(DC)-Max | 28 V | |
Electrical Life | 50000 Cycle(s) | |
JESD-609 Code | e4 | |
Mounting Feature | THROUGH HOLE-RIGHT ANGLE | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -30 °C | |
Sealing | EPOXY TERMINAL SEALED; IP67 | |
Surface Mount | NO | |
Switch Action | ALTERNATE | |
Switch Function | SPDT | |
Switch Type | ROCKER SWITCH | |
Terminal Finish | GOLD | |
Termination Type | SOLDER |
Alternate Parts for 47BWSP5R1M6QT
This table gives cross-reference parts and alternative options found for 47BWSP5R1M6QT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 47BWSP5R1M6QT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
1M1-SP5-R8/2-M2QE | Carling Technologies | Check for Price | Rocker Switch, SPDT, Latched And Momentary, 5A, 28VDC, Solder Terminal, Rocker Actuator, Through Hole-straight | 47BWSP5R1M6QT vs 1M1-SP5-R8/2-M2QE |
1MS-SP5-R8-M7GE | Carling Technologies | Check for Price | Rocker Switch, SPDT, Latched And Momentary, 5A, 28VDC, Solder Terminal, Rocker Actuator, Through Hole-right Angle | 47BWSP5R1M6QT vs 1MS-SP5-R8-M7GE |
1MS-SP5-R8-M6PE | Carling Technologies | Check for Price | Rocker Switch, SPDT, Latched And Momentary, 5A, 28VDC, Solder Terminal, Rocker Actuator, Through Hole-right Angle | 47BWSP5R1M6QT vs 1MS-SP5-R8-M6PE |
1MS-SP5-R8-VS5GE | Carling Technologies | Check for Price | Rocker Switch, SPDT, Latched And Momentary, 5A, 28VDC, Solder Terminal, Rocker Actuator, Through Hole-straight | 47BWSP5R1M6QT vs 1MS-SP5-R8-VS5GE |
1M1-SP5-R8/2-M7PE | Carling Technologies | Check for Price | Rocker Switch, SPDT, Latched And Momentary, 5A, 28VDC, Solder Terminal, Rocker Actuator, Through Hole-right Angle | 47BWSP5R1M6QT vs 1M1-SP5-R8/2-M7PE |
1MS-SP5-R8-VS4PE | Carling Technologies | Check for Price | Rocker Switch, SPDT, Latched And Momentary, 5A, 28VDC, Solder Terminal, Rocker Actuator, Through Hole-straight | 47BWSP5R1M6QT vs 1MS-SP5-R8-VS4PE |
1M1-SP5-R8/2-VS3QE | Carling Technologies | Check for Price | Rocker Switch, SPDT, Latched And Momentary, 5A, 28VDC, Solder Terminal, Rocker Actuator, Through Hole-straight | 47BWSP5R1M6QT vs 1M1-SP5-R8/2-VS3QE |
1M1-SP5-R8/2-M6GE | Carling Technologies | Check for Price | Rocker Switch, SPDT, Latched And Momentary, 5A, 28VDC, Solder Terminal, Rocker Actuator, Through Hole-right Angle | 47BWSP5R1M6QT vs 1M1-SP5-R8/2-M6GE |
1MS-SP5-R8-VS3GE | Carling Technologies | Check for Price | Rocker Switch, SPDT, Latched And Momentary, 5A, 28VDC, Solder Terminal, Rocker Actuator, Through Hole-straight | 47BWSP5R1M6QT vs 1MS-SP5-R8-VS3GE |
1M1-SP5-R8/2-VS2GE | Carling Technologies | Check for Price | Rocker Switch, SPDT, Latched And Momentary, 5A, 28VDC, Solder Terminal, Rocker Actuator, Through Hole-straight | 47BWSP5R1M6QT vs 1M1-SP5-R8/2-VS2GE |