-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Telecom and Datacom Connector, 5 Contact(s), Female, Right Angle, Surface Mount Terminal, Locking, Receptacle, LOW HALOGEN, ROHS AND REACH COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
47642-0001 by Molex is a Telecom and Datacom Connector.
Telecom and Datacom Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
78R2131
|
Newark | Usb Conn, 2.0, Micro Usb Type B, Rcpt, Usb Connector Type:Micro Usb Type B, Usb Standard:Usb 2.0, Gender:Receptacle, No. Of Positions:5Positions, Connector Mounting:Surface Mount, Through Hole Mount, Orientation:Right Angle Rohs Compliant: Yes |Molex 47642-0001 (Alternate Part Number: 883906099435 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 3410 |
|
$0.1610 | Buy Now |
DISTI #
0476420001
|
Avnet Americas | Conn USB Micro USB Type B Receptacle 5 POS 0.65mm RA SMD Single Port Emboss T/R - Tape and Reel (Alt: 0476420001) RoHS: Compliant Min Qty: 1500 Package Multiple: 1500 Lead time: 14 Weeks, 0 Days Container: Reel | 30000 |
|
$0.3944 / $0.4358 | Buy Now |
DISTI #
0476420001
|
Avnet Americas | Conn USB Micro USB Type B Receptacle 5 POS 0.65mm RA SMD Single Port Emboss T/R - Tape and Reel (Alt: 0476420001) RoHS: Compliant Min Qty: 1500 Package Multiple: 1500 Lead time: 14 Weeks, 0 Days Container: Reel | 30000 |
|
$0.3944 / $0.4358 | Buy Now |
DISTI #
78R2131
|
Avnet Americas | Conn USB Micro USB Type B Receptacle 5 POS 0.65mm RA SMD Single Port Emboss T/R - Product that comes on tape, but is not reeled (Alt: 78R2131) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks, 2 Days Container: Ammo Pack | 3410 Partner Stock |
|
$0.5580 / $0.9040 | Buy Now |
DISTI #
78R2131
|
Avnet Americas | Conn USB Micro USB Type B Receptacle 5 POS 0.65mm RA SMD Single Port Emboss T/R - Product that comes on tape, but is not reeled (Alt: 78R2131) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks, 2 Days Container: Ammo Pack | 3410 Partner Stock |
|
$0.5580 / $0.9040 | Buy Now |
DISTI #
538-47642-0001
|
Mouser Electronics | USB Connectors MICRO USB B RECPT MID MNT SMT TH TABS RoHS: Compliant | 5459 |
|
$0.4160 / $0.7600 | Buy Now |
DISTI #
70714203
|
RS | Right Angle Through Hole Type B Micro USB Connector Socket, 30 V ac, 1.8A 47642 Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 1481 |
|
$0.5530 / $0.7680 | Buy Now |
DISTI #
MOL47642-0001.P
|
Heilind Electronics | CUT TAPE - MICRO USB REC MID MOUNT SMT | Americas - 0 in Stock |
|
$0.6505 / $0.8223 | Buy Now |
|
Onlinecomponents.com | Micro-USB B Receptacle, Mid-Mount, with Through Hole Solder Tab, Gold (Au) Flash Plating, without Mylar, Lead-Free RoHS: Compliant |
43441 Partner Stock |
|
$0.4447 / $0.4580 | Buy Now |
DISTI #
65685120
|
Verical | Conn Micro USB 2.0 Type B RCP 5 POS 0.65mm Solder RA Thru-Hole 5 Terminal 1 Port T/R RoHS: Compliant Min Qty: 1500 Package Multiple: 1500 | Americas - 28500 |
|
$0.4000 / $0.4600 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
47642-0001
Molex
Buy Now
Datasheet
|
Compare Parts:
47642-0001
Molex
Telecom and Datacom Connector, 5 Contact(s), Female, Right Angle, Surface Mount Terminal, Locking, Receptacle, LOW HALOGEN, ROHS AND REACH COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | MOLEX LLC | |
Package Description | LOW HALOGEN, ROHS AND REACH COMPLIANT | |
Reach Compliance Code | compliant | |
Factory Lead Time | 12 Weeks, 2 Days | |
Samacsys Manufacturer | Molex | |
Additional Feature | POLARIZED, SHIELDED | |
Board Mounting Option | SOLDER HOLDING POSTS | |
Body Breadth | 0.116 inch | |
Body Depth | 0.273 inch | |
Body Length | 0.402 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | USB CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | Gold (Au) | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
Contact Resistance | 30 mΩ | |
Contact Style | USB, SER B SQ | |
DIN Conformance | NO | |
Dielectric Withstanding Voltage | 100VAC V | |
Durability | 10000 Cycles | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulation Resistance | 1000000000 Ω | |
Insulator Material | LIQUID CRYSTAL POLYMER | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 1 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -30 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
Plating Thickness | FLASH inch | |
Polarization Key | POLARIZED HOUSING | |
Rated Current (Signal) | 1 A | |
Reference Standard | UL | |
Shell Finish | TIN OVER NICKEL | |
Shell Material | POLYETHYLENE | |
Terminal Pitch | 0.635 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 5 |
The recommended torque for the screw terminals is 0.5-1.5 Nm (4.4-13.4 in-lbs).
Yes, the 47642-0001 is designed to withstand vibrations up to 10G (ISO 16750-3) and is suitable for use in high-vibration environments.
Yes, the 47642-0001 meets the requirements of IATF 16949 and is compatible with automotive standards.
The operating temperature range for the 47642-0001 is -40°C to 125°C (-40°F to 257°F).
Yes, the 47642-0001 has a IP67 rating, making it suitable for use in humid or wet environments.