Part Details for 476199-001-00 by onsemi
Results Overview of 476199-001-00 by onsemi
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
476199-001-00 Information
476199-001-00 by onsemi is an Other Interconnect.
Other Interconnects are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Price & Stock for 476199-001-00
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
FDV301N
|
Avnet Americas | Power MOSFET, N Channel, 25 V, 500 mA, 4 Ohm, SOT-23 (TO-236), 3 Pins, Surface Mount - Tape and Reel (Alt: FDV301N) RoHS: Compliant Min Qty: 30000 Package Multiple: 15000 Lead time: 11 Weeks, 0 Days Container: Reel | 0 |
|
RFQ |