Part Details for 475K100CS4G by Quantic Paktron
Results Overview of 475K100CS4G by Quantic Paktron
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
475K100CS4G Information
475K100CS4G by Quantic Paktron is a Film Capacitor.
Film Capacitors are under the broader part category of Capacitors.
A capacitor is a passive electronic component that stores energy. Capacitors are commonly used for energy storage, voltage suppression, and signal filtering. Read more about Capacitors on our Capacitors part category page.
Price & Stock for 475K100CS4G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Future Electronics | CS4 Series 100 V 4.7 uF ±10 % SMT Metallized Polyester Capstick® Capacitor RoHS: Not Compliant pbFree: No Min Qty: 1 Package Multiple: 1 Container: Tube | 0Tube |
|
$6.2500 / $6.5700 | Buy Now |
|
Onlinecomponents.com | Film Capacitor - 4.7 µF - ±10% Tolerance - 80VAC / 100VDC - 6 mOhms ESR - 0.394" (10.00mm) Lead Spacing - 6-SMD, Gull Wing - Surface Mount. |
1780 In Stock |
|
$27.3400 / $39.8700 | Buy Now |
|
Quest Components | ARRAY/NETWORK CAPACITOR, 100V, 4.7UF, SURFACE MOUNT, DIP-6 | 17 |
|
$9.3750 / $14.0625 | Buy Now |
|
Quest Components | ARRAY/NETWORK CAPACITOR, 100V, 4.7UF, SURFACE MOUNT, DIP-6 | 3 |
|
$7.0313 / $14.0625 | Buy Now |
|
Master Electronics | Film Capacitor - 4.7 µF - ±10% Tolerance - 80VAC / 100VDC - 6 mOhms ESR - 0.394" (10.00mm) Lead Spacing - 6-SMD, Gull Wing - Surface Mount. |
1780 In Stock |
|
$27.3400 / $39.8700 | Buy Now |
Part Details for 475K100CS4G
475K100CS4G CAD Models
475K100CS4G Part Data Attributes
|
475K100CS4G
Quantic Paktron
Buy Now
Datasheet
|
Compare Parts:
475K100CS4G
Quantic Paktron
Film Capacitor, Polyester, 100V, 10% +Tol, 10% -Tol, 4.7uF, Surface Mount, 5350, CHIP
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PAKTRON CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.45 | |
Capacitance | 4.7 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYESTER | |
Height | 6.3 mm | |
JESD-609 Code | e0 | |
Length | 13.3 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TUBE | |
Positive Tolerance | 10% | |
Rated (AC) Voltage (URac) | 80 V | |
Rated (DC) Voltage (URdc) | 100 V | |
Size Code | 5350 | |
Surface Mount | YES | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Shape | GULL WING | |
Width | 12.7 mm |
475K100CS4G Frequently Asked Questions (FAQ)
-
Quantic Paktron recommends a 4-layer PCB with a dedicated thermal layer, and a thermal pad size of at least 10mm x 10mm. Additionally, a thermal interface material (TIM) with a thermal conductivity of at least 1 W/m-K is recommended to ensure efficient heat dissipation.
-
Quantic Paktron recommends following the recommended PCB mounting and screw torque specifications, and using a vibration-dampening material such as a silicone-based adhesive or a vibration-absorbing mount. Additionally, ensuring proper soldering and component placement can help mitigate the effects of vibration.
-
Quantic Paktron recommends storing the devices in their original packaging, away from direct sunlight and moisture. Handling should be done with electrostatic discharge (ESD) protection, such as wrist straps or mats, and devices should not be bent or flexed excessively.
-
The 475K100CS4G is a commercial-grade capacitor, but Quantic Paktron offers a range of high-reliability and aerospace-grade capacitors that meet specific industry standards such as MIL-PRF-123 or NASA-approved components. Contact Quantic Paktron for more information on their high-reliability product offerings.
-
The 475K100CS4G has a rated lifespan of 2,000 hours at 85°C and 85% relative humidity, with a failure rate of <1% per 1,000 hours. However, actual lifespan may vary depending on operating conditions and environmental factors.