Part Details for 4713435796887 by ADATA Technology Co Ltd
Results Overview of 4713435796887 by ADATA Technology Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
4713435796887 Information
4713435796887 by ADATA Technology Co Ltd is a Secondary Storage Controller.
Secondary Storage Controllers are under the broader part category of Microcontrollers and Processors.
Microcontrollers (MCUs) are small, low-power integrated circuits used to control embedded systems. Microcontrollers are primarily used to automate and control devices. Read more about Microcontrollers and Processors on our Microcontrollers and Processors part category page.
Part Details for 4713435796887
4713435796887 CAD Models
4713435796887 Part Data Attributes
|
4713435796887
ADATA Technology Co Ltd
Buy Now
Datasheet
|
Compare Parts:
4713435796887
ADATA Technology Co Ltd
Flash Memory Drive, CMOS, CARD
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | ADATA TECHNOLOGY CO LTD | |
Package Description | DIE, | |
Reach Compliance Code | unknown | |
HTS Code | 8542.31.00.01 | |
Host Data Transfer Rate-Max | 30 MBps | |
JESD-30 Code | R-XUUC-N | |
Package Body Material | UNSPECIFIED | |
Package Code | DIE | |
Package Shape | RECTANGULAR | |
Package Style | UNCASED CHIP | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 2.7 V | |
Surface Mount | YES | |
Technology | CMOS | |
Terminal Form | NO LEAD | |
Terminal Position | UPPER | |
uPs/uCs/Peripheral ICs Type | SECONDARY STORAGE CONTROLLER, FLASH MEMORY DRIVE |