Part Details for 470KD14JS by Micro Commercial Components
Results Overview of 470KD14JS by Micro Commercial Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
470KD14JS Information
470KD14JS by Micro Commercial Components is a Non-linear Resistor.
Non-linear Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Part Details for 470KD14JS
470KD14JS CAD Models
470KD14JS Part Data Attributes
|
470KD14JS
Micro Commercial Components
Buy Now
Datasheet
|
Compare Parts:
470KD14JS
Micro Commercial Components
RESISTOR, VOLTAGE DEPENDENT, 38V, 14J, THROUGH HOLE MOUNT, RADIAL LEADED
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MICRO COMMERCIAL COMPONENTS | |
Package Description | RADIAL LEADED | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.40.40.00 | |
Circuit RMS Voltage-Max | 30 V | |
Energy Absorbing Capacity-Max | 14 J | |
JESD-609 Code | e0 | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | DISK PACKAGE | |
Packing Method | BULK; TR | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 85 °C | |
Resistor Type | VARISTOR | |
Surface Mount | NO | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Placement | RADIAL | |
Terminal Shape | WIRE | |
Working Voltage | 38 V |
Alternate Parts for 470KD14JS
This table gives cross-reference parts and alternative options found for 470KD14JS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 470KD14JS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
ERZVGED470 | Panasonic Electronic Components | $0.4217 | Varistor, 38V, 14J, Through Hole Mount, RADIAL LEADED | 470KD14JS vs ERZVGED470 |
2381585T300M | Vishay Intertechnologies | Check for Price | Varistor, 14J, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | 470KD14JS vs 2381585T300M |
VDRH14M030BME | Vishay Intertechnologies | Check for Price | Varistor, 14J, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | 470KD14JS vs VDRH14M030BME |
ERZVDED470 | Panasonic Electronic Components | Check for Price | Varistor, 38V, 14J, Through Hole Mount, RADIAL LEADED | 470KD14JS vs ERZVDED470 |
2381585B300K | Vishay Intertechnologies | Check for Price | Varistor, 14J, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | 470KD14JS vs 2381585B300K |
VDRH14M030BSE | Vishay Intertechnologies | Check for Price | Varistor, 38V, 14J, Through Hole Mount, RADIAL LEADED | 470KD14JS vs VDRH14M030BSE |
CV30K14R | SEI Stackpole Electronics Inc | Check for Price | RESISTOR, VOLTAGE DEPENDENT, 38V, 14J, THROUGH HOLE MOUNT, RADIAL LEADED | 470KD14JS vs CV30K14R |
D6920ZOV300RA09 | Maida Development Company | Check for Price | Varistor, 38V, 14J, Through Hole Mount | 470KD14JS vs D6920ZOV300RA09 |
ROV14H470K | TE Connectivity | Check for Price | RESISTOR, VOLTAGE DEPENDENT, 38V, 14J, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT | 470KD14JS vs ROV14H470K |
D697ZOV300RA09 | Maida Development Company | Check for Price | Varistor, 38V, 14J, Through Hole Mount | 470KD14JS vs D697ZOV300RA09 |