Part Details for 470KD14J-FP10 by YAGEO Corporation
Results Overview of 470KD14J-FP10 by YAGEO Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
470KD14J-FP10 Information
470KD14J-FP10 by YAGEO Corporation is a Non-linear Resistor.
Non-linear Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Price & Stock for 470KD14J-FP10
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
470KD14J-FP10
|
Avnet Americas | TVS Varistor, 30 VAC, 38 VDC, 14D, 93 V, Disc, Radial Leaded, 14 mm, Metal Oxide Varistor (MOV) - Bulk (Alt: 470KD14J-FP10) RoHS: Compliant Min Qty: 2000 Package Multiple: 400 Lead time: 14 Weeks, 6 Days Container: Bulk | 0 |
|
$0.0903 / $0.0985 | Buy Now |
DISTI #
603-470KD14J-FP10
|
Mouser Electronics | Varistors 47V 2KA MOV Disc 14mm RoHS: Compliant | 0 |
|
$0.1510 / $0.7400 | Order Now |
DISTI #
470KD14J-FP10
|
Avnet Abacus | TVS Varistor 30 VAC 38 VDC 14D 93 V Disc Radial Leaded 14 mm Metal Oxide Varistor MOV (Alt: 470KD14J-FP10) RoHS: Compliant Min Qty: 2000 Package Multiple: 400 Lead time: 25 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for 470KD14J-FP10
470KD14J-FP10 CAD Models
470KD14J-FP10 Part Data Attributes
|
470KD14J-FP10
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
470KD14J-FP10
YAGEO Corporation
Varistor,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.40.40.00 | |
Factory Lead Time | 14 Weeks, 6 Days | |
Circuit RMS Voltage-Max | 30 V | |
Energy Absorbing Capacity-Max | 10 J | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 21 mm | |
Package Length | 16.5 mm | |
Package Style | Radial | |
Package Width | 4.3 mm | |
Packing Method | BULK | |
Rated Power Dissipation (P) | 0.1 W | |
Reference Standard | UL, CSA, VDE | |
Resistor Type | VARISTOR | |
Surface Mount | NO | |
Technology | METAL OXIDE | |
Terminal Placement | RADIAL | |
Terminal Shape | WIRE | |
Tolerance | 10% | |
Working Voltage | 38 V |