Part Details for 4700-008LF by Tusonix
Results Overview of 4700-008LF by Tusonix
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
4700-008LF Information
4700-008LF by Tusonix is a Data Line Filter.
Data Line Filters are under the broader part category of Filters.
A filter is an electronic circuit that selectively allows certain frequencies to pass while attenuating others. They are used to extract desired signals and remove noise. Read more about Filters on our Filters part category page.
Price & Stock for 4700-008LF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
25M4041
|
Newark | Power Line Filter, Emi/Rfi, 10A, Filter Applications:General Purpose, Voltage Rating:100Vdc, Current Rating:10A, No. Of Phases:-, No. Of Stages:-, Filter Input Terminals:-, Filter Output Terminals:-, Product Range:- Rohs Compliant: Yes |Cts/tusonix 4700-008LF RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 880 |
|
$1.7200 / $3.5100 | Buy Now |
|
Bristol Electronics | 109 |
|
RFQ | ||
|
Quest Components | DATA LINE FILTER, 1 FUNCTION(S), 100V, 10A | 1600 |
|
$1.6584 / $3.3168 | Buy Now |
|
Quest Components | DATA LINE FILTER, 1 FUNCTION(S), 100V, 10A | 87 |
|
$2.1800 / $3.2700 | Buy Now |
DISTI #
4700-008MLF
|
TTI | Feed Through Capacitors 4000pF 100Volts@85C RoHS: Compliant pbFree: Pb-Free Min Qty: 2000 Package Multiple: 2000 Container: Reel |
Americas - 2000 In Stock |
|
$1.1200 / $1.2100 | Buy Now |
|
Vyrian | Filters | 10065 |
|
RFQ |
Part Details for 4700-008LF
4700-008LF CAD Models
4700-008LF Part Data Attributes
|
4700-008LF
Tusonix
Buy Now
Datasheet
|
Compare Parts:
4700-008LF
Tusonix
Data Line Filter, 1 Function(s), 100V, 10A
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | TUSONIX INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Factory Lead Time | 6 Weeks | |
Samacsys Manufacturer | CTS / TUSONIX | |
Additional Feature | PI-TYPE CIRCUIT | |
Capacitance | 4000 µF | |
Filter Type | DATA LINE FILTER | |
Height | 2.29 mm | |
Inductance | 0.1 µH | |
Insertion Loss-Max | 70 dB | |
Insulation Resistance-Min | 10000 MΩ | |
JESD-609 Code | e3 | |
Length | 8 mm | |
Mounting Type | SURFACE MOUNT | |
Number of Functions | 1 | |
Operating Temperature-Max | 85 °C | |
Rated Current | 10 A | |
Rated Voltage | 100 V | |
Terminal Finish | Matte Tin (Sn) | |
Width | 2.29 mm |
Alternate Parts for 4700-008LF
This table gives cross-reference parts and alternative options found for 4700-008LF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 4700-008LF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
4700-008LF | CTS Corporation | Check for Price | Data Line Filter, 1 Function(s), 100V, 10A, | 4700-008LF vs 4700-008LF |
4700-008LF Frequently Asked Questions (FAQ)
-
A symmetrical layout with a solid ground plane and minimal signal trace length is recommended to minimize noise and ensure optimal performance.
-
Use a soldering iron with a temperature of 250°C to 270°C, and apply a small amount of solder paste to the pads. Ensure the component is properly aligned and secured before soldering.
-
The maximum power rating of the 4700-008LF is 1 Watt. Exceeding this rating may cause damage to the component or affect its performance.
-
The 4700-008LF is rated for operation up to 125°C. However, it's recommended to derate the power handling at higher temperatures to ensure reliability and prevent thermal damage.
-
Use a multimeter to check for proper voltage and current levels. Verify the component is properly soldered and the PCB layout is correct. Consult the datasheet and application notes for troubleshooting guidelines.