-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Data Line Filter, 1 Function(s), 100V, 10A,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
4700-008LF by CTS Corporation is a Data Line Filter.
Data Line Filters are under the broader part category of Filters.
A filter is an electronic circuit that selectively allows certain frequencies to pass while attenuating others. They are used to extract desired signals and remove noise. Read more about Filters on our Filters part category page.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
V62/04700-01XE | Texas Instruments | Enhanced Product Octal Buffers/Drivers With 3-State Outputs 20-TSSOP -40 to 85 | |
TPS24700DGK | Texas Instruments | 2.5V to 18V High Efficiency Hot-Swap Controller 8-VSSOP -40 to 85 | |
BQ294700DSGT | Texas Instruments | Lithium-ion Protection IC Family Offering Accurate Cell-by-cell V Monitoring 8-WSON -40 to 85 |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
4700-008MLF
|
Avnet Americas | EMI Filter 10A 100VDC Solder SMD Bulk/Blister Tape - Tape and Reel (Alt: 4700-008MLF) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 21 Weeks, 0 Days Container: Reel | 0 |
|
$1.0898 / $2.3048 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
4700-008LF
CTS Corporation
Buy Now
Datasheet
|
Compare Parts:
4700-008LF
CTS Corporation
Data Line Filter, 1 Function(s), 100V, 10A,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CTS CORP | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Factory Lead Time | 21 Weeks | |
Samacsys Manufacturer | CTS | |
Additional Feature | PI-TYPE CIRCUIT | |
Capacitance | 4000 µF | |
Filter Type | DATA LINE FILTER | |
Height | 2.29 mm | |
Inductance | 0.1 µH | |
Insertion Loss-Max | 70 dB | |
Insulation Resistance-Min | 10000 MΩ | |
JESD-609 Code | e3 | |
Length | 8 mm | |
Mounting Type | SURFACE MOUNT | |
Number of Functions | 1 | |
Operating Temperature-Max | 85 °C | |
Rated Current | 10 A | |
Rated Voltage | 100 V | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Width | 2.29 mm |
This table gives cross-reference parts and alternative options found for 4700-008LF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 4700-008LF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
4700-008LF | Tusonix | $2.4358 | Data Line Filter, 1 Function(s), 100V, 10A | 4700-008LF vs 4700-008LF |
The recommended storage temperature for the 4700-008LF is -40°C to 125°C.
Yes, the 4700-008LF is RoHS compliant, meaning it meets the European Union's Restriction of Hazardous Substances directive.
The operating temperature range for the 4700-008LF is -40°C to 85°C.
Yes, the 4700-008LF is designed to withstand high-vibration environments, making it suitable for use in applications such as industrial control systems, automotive systems, and more.
The typical lead time for delivery of the 4700-008LF varies depending on the quantity and availability, but it is usually around 4-6 weeks.