Part Details for 4605-4444B by Egis Mobile Electric
Results Overview of 4605-4444B by Egis Mobile Electric
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
4605-4444B Information
4605-4444B by Egis Mobile Electric is a Resistor/Capacitor Network.
Resistor/Capacitor Networks are under the broader part category of RC Networks.
Resistor-capacitor (RC) networks are integrated circuits that combine resistors and capacitors for applications such as filtering, noise suppression, and voltage spike protection in systems like automotive electronics and power supplies. Read more about RC Networks on our RC Networks part category page.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
460-5025-064 | Amphenol Communications Solutions | VHDM-HSD™, Backplane connectors, Vertical Orientation, Press Fit Termination, 5 Row HSD, 25 positions, open, 5.15mm (0.202in), Header. | |
460-5010-061 | Amphenol Communications Solutions | VHDM®, Backplane connectors, 5 Row BMA | |
460-5025-063 | Amphenol Communications Solutions | VHDM-HSD™, Backplane connectors, Vertical Orientation, Press Fit Termination, 5 Row HSD, 25 positions, open, 4.25mm (0.167in), Header. |
Price & Stock for 4605-4444B
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
82016
|
Waytek, Inc. | Harness for 8+2 Fuse Block 14 AWG, 20 ft ea Marked Circuits #1-4 Min Qty: 1 Package Multiple: 10 Lead time: 1 Weeks, 4 Days | 7 |
|
$31.2500 / $43.6800 | Buy Now |