Part Details for 460-3369-02-03-00 by Cambion Electronics Ltd
Results Overview of 460-3369-02-03-00 by Cambion Electronics Ltd
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
460-3369-02-03-00 Information
460-3369-02-03-00 by Cambion Electronics Ltd is a Terminal.
Terminals are under the broader part category of Terminal Blocks.
Terminal blocks are connectors used in industrial applications to securely join wires, allowing for easy connection and disconnection without soldering. They come in various designs, including versions for power applications, and ensure reliable contact and current flow for multiple wire connections. Read more about Terminal Blocks on our Terminal Blocks part category page.
Price & Stock for 460-3369-02-03-00
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bisco Industries | 510 |
|
Buy Now |
Part Details for 460-3369-02-03-00
460-3369-02-03-00 CAD Models
460-3369-02-03-00 Part Data Attributes
|
460-3369-02-03-00
Cambion Electronics Ltd
Buy Now
Datasheet
|
Compare Parts:
460-3369-02-03-00
Cambion Electronics Ltd
Wire Terminal,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CAMBION ELECTRONICS LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Terminal Gender | FEMALE | |
Terminal and Terminal Block Type | WIRE TERMINAL | |
Wire Gauge | 20 AWG |