Part Details for 45GR1MEGLFTB by TT electronics / BI Technologies
Results Overview of 45GR1MEGLFTB by TT electronics / BI Technologies
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
45GR1MEGLFTB Information
45GR1MEGLFTB by TT electronics / BI Technologies is a Variable Resistor.
Variable Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Price & Stock for 45GR1MEGLFTB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
987-45GR1MEGLFTB-ND
|
DigiKey | MULTI-TURN TRIMMER Min Qty: 500 Lead time: 20 Weeks Container: Tube | Temporarily Out of Stock |
|
$3.1499 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$2.6600 / $3.8800 | Buy Now |
DISTI #
000000000006447153
|
Sager | Trimmer Resistors - SMD Min Qty: 500 | 0 |
|
$2.4900 | Buy Now |
Part Details for 45GR1MEGLFTB
45GR1MEGLFTB CAD Models
45GR1MEGLFTB Part Data Attributes
|
45GR1MEGLFTB
TT electronics / BI Technologies
Buy Now
Datasheet
|
Compare Parts:
45GR1MEGLFTB
TT electronics / BI Technologies
RESISTOR, TRIMMER, CERMET, 15 TURN(S), 0.25W, 1000000ohm, 4 MM, SQUARE, 3 PINS, ROHS COMPLIANT
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | BI TECHNOLOGIES CORP | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.40.80.50 | |
Actuator Orientation | HORIZONTAL | |
Actuator Type | SCREW | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 3 | |
Number of Turns | 15 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Packing Method | TUBE | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 85 °C | |
Resistance | 1000000 Ω | |
Resistance Law | LINEAR | |
Resistor Type | TRIMMER | |
Surface Mount | YES | |
Technology | CERMET | |
Terminal Shape | GULL WING | |
Tolerance | 10% |