Part Details for 4530-632-AL-7 by RAF Electronic Hardware
Results Overview of 4530-632-AL-7 by RAF Electronic Hardware
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
4530-632-AL-7 Information
4530-632-AL-7 by RAF Electronic Hardware is an RF MCX/MMCX Connector.
RF MCX/MMCX Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Price & Stock for 4530-632-AL-7
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
27T8870
|
Newark | Spacer/Standoff, Aluminium 6.35Mm X 6.35Mm, Standoff Material:Aluminum, Thread Size - Metric:-, Thread Size - Imperial:6-32, Standoff Type:Hex Male-Female, Body Length:6.35Mm, Overall Length:12.7Mm, External Width:6.35Mm Rohs Compliant: Yes |Raf Electronic Hardware 4530-632-AL-7 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 118 |
|
$0.4680 / $0.6840 | Buy Now |
DISTI #
1772-2004-ND
|
DigiKey | HEX STANDOFF #6-32 ALUMINUM 1/4" Min Qty: 1 Lead time: 5 Weeks Container: Bulk |
4374 In Stock |
|
$0.1714 / $0.3400 | Buy Now |
DISTI #
75627281
|
RS | Standoff, Hex, Aluminum, Male/Female, 6-32, 0.25" (6.4 mm) Length Min Qty: 1 Package Multiple: 1 Lead time: 20 Weeks, 0 Days Container: Bulk | 1556 |
|
$0.2810 / $0.3350 | Buy Now |
|
Bisco Industries | 82 |
|
Buy Now | ||
|
Onlinecomponents.com | RoHS: Compliant |
2136 In Stock |
|
$0.1258 / $0.1849 | Buy Now |
DISTI #
62975221
|
Verical | Standoff Hex M/F 6-32-THD 6.35mm-A/F 6.35mm-LG Aluminum Clear Iridite Min Qty: 300 Package Multiple: 100 Date Code: 2220 | Americas - 2100 |
|
$0.1789 / $0.2404 | Buy Now |
DISTI #
RAF4530-632-AL-7
|
DB Roberts | 0 |
|
RFQ | ||
|
Master Electronics | RoHS: Compliant |
2136 In Stock |
|
$0.1258 / $0.1849 | Buy Now |