-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
SENSOR PRESS ABSOLUTE 15PSI 8DIP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
4525DO-SS3AS015AP by TE Connectivity is a Pressure Sensor.
Pressure Sensors are under the broader part category of Sensors/Transducers.
Sensors and transducers detect and measure physical quantities like temperature, pressure, and force, converting them into electrical signals for various applications. Read more about Sensors/Transducers on our Sensors/Transducers part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
03AC2166
|
Newark | Press Xdcr, digital, psi Range Rohs Compliant: Yes |Te Connectivity 4525DO-SS3AS015AP RoHS: Compliant Min Qty: 250 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$53.4600 | Buy Now |
DISTI #
223-1438-ND
|
DigiKey | SENSOR 15PSIA 0.14" 14BIT Min Qty: 1 Lead time: 19 Weeks Container: Tray |
270 In Stock |
|
$47.0627 / $52.6400 | Buy Now |
DISTI #
4525DO-SS3AS015AP
|
Avnet Americas | - Trays (Alt: 4525DO-SS3AS015AP) RoHS: Compliant Min Qty: 240 Package Multiple: 10 Lead time: 111 Weeks, 0 Days Container: Tray | 0 |
|
$45.9146 / $47.4420 | Buy Now |
DISTI #
824-4525DOSS3AS015AP
|
Mouser Electronics | Board Mount Pressure Sensors 0-15psia Single 3.3 Vdc Thru Hole | 176 |
|
$50.0100 / $59.4400 | Buy Now |
DISTI #
71023367
|
RS | Sensor, PRESS XDCR, DIGITAL, PSI RANGE, Pressure, 4525DO-SS3AS015AP Min Qty: 10 Package Multiple: 1 Container: Bulk | 0 |
|
$80.5900 / $85.7300 | RFQ |
|
TE Connectivity | PRESS XDCR,DIGITAL,PSI RANGE Pressure Sensor Type: Digital Pressure and Altimeter Sensor Modules Pressure Type: Absolute Proof Pressure Range: 15 psi Pressure: 15 psi Pressure: 1.034 bar Digital Pressure and Altimeter Sensor Modules Absolute 15 psi | PCB Mounted Digital Pressure Sensor | Part Number: 4525DO-SS3AS015AP | Internal Number: 4525DO-SS3AS015AP | TE Connectivity RoHS: Compliant Min Qty: 1 | 270 |
|
$103.3500 | Buy Now |
DISTI #
TSS4525DO-SS3AS015AP
|
Heilind Electronics | PRESS XDCR,DIGITAL,PSI RANGE | Americas - 0 in Stock |
|
$54.2160 / $54.9487 | Buy Now |
|
Onlinecomponents.com | PRESS XDCR,DIGITAL,PSI RANGE RoHS: Compliant | 0 |
|
$48.2100 / $135.5400 | Buy Now |
DISTI #
TSS4525DO-SS3AS015AP
|
Interstate Connecting Components | PRESS XDCR,DIGITAL,PSI RANGE | 0 |
|
$54.2160 / $54.9487 | Buy Now |
DISTI #
4525DOSS3AS015A
|
Richardson RFPD | PRESSURE TRANSDUCERS AND TRANSMITTERS RoHS: Compliant Min Qty: 240 | 0 |
|
$48.2700 / $73.8200 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
4525DO-SS3AS015AP
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
4525DO-SS3AS015AP
TE Connectivity
SENSOR PRESS ABSOLUTE 15PSI 8DIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | PACKAGE-8 | |
Reach Compliance Code | compliant | |
Factory Lead Time | 111 Weeks | |
Samacsys Manufacturer | TE Connectivity | |
Accuracy-Max (%) | 0.25% | |
Additional Feature | Port Diameter = 3.5 MM | |
Body Breadth | 9.9 mm | |
Body Height | 9.9 mm | |
Body Length or Diameter | 12.5 mm | |
Housing | CERAMIC | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Bits | 14 | |
Operating Current-Max | 3 mA | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -25 °C | |
Output Interface Type | SPI INTERFACE | |
Output Type | DIGITAL CURRENT | |
Package Shape/Style | RECTANGULAR | |
Port Type | BARBED | |
Pressure Range-Max | 14.993 Psi | |
Pressure Range-Min | ||
Pressure Sensing Mode | ABSOLUTE | |
Sensors/Transducers Type | PRESSURE SENSOR,PIEZORESISTIVE | |
Supply Voltage-Max | 3.3 V | |
Surface Mount | NO | |
Termination Type | SOLDER |
The recommended torque value is 0.5-1.5 Nm (4.4-13.4 in-lbs) for the screw locks on the 4525DO-SS3AS015AP connector.
Yes, the 4525DO-SS3AS015AP connector is designed to withstand high-vibration environments, making it suitable for use in applications such as industrial automation, aerospace, and defense.
The operating temperature range for the 4525DO-SS3AS015AP connector is -40°C to 125°C (-40°F to 257°F).
Yes, the 4525DO-SS3AS015AP connector is designed to operate in harsh environments, including exposure to moisture, dust, and chemicals, making it suitable for use in industrial, aerospace, and defense applications.
The mating cycle life of the 4525DO-SS3AS015AP connector is 500 cycles minimum.