Part Details for 4525DO-DS3AS005GPF by TE Connectivity
Results Overview of 4525DO-DS3AS005GPF by TE Connectivity
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
4525DO-DS3AS005GPF Information
4525DO-DS3AS005GPF by TE Connectivity is a Pressure Sensor.
Pressure Sensors are under the broader part category of Sensors/Transducers.
Sensors and transducers detect and measure physical quantities like temperature, pressure, and force, converting them into electrical signals for various applications. Read more about Sensors/Transducers on our Sensors/Transducers part category page.
Price & Stock for 4525DO-DS3AS005GPF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
223-4525DO-DS3AS005GPF-ND
|
DigiKey | PRESS XDCR,DIGITAL,PSI RANGE Min Qty: 240 Lead time: 34 Weeks Container: Bulk | Temporarily Out of Stock |
|
$47.0625 | Buy Now |
DISTI #
4525DO-DS3AS005GPF
|
Avnet Americas | Pressure Sensor 3.3VDC 0Psi to 5Psi Gauge Digital 8-Pin DIP - Bulk (Alt: 4525DO-DS3AS005GPF) Min Qty: 240 Package Multiple: 10 Lead time: 6 Weeks, 0 Days Container: Bulk | 0 |
|
RFQ | |
DISTI #
824-4525DODS3AS05GPF
|
Mouser Electronics | Board Mount Pressure Sensors PRESS XDCR,DIGITAL PSI RANGE RoHS: Compliant | 0 |
|
$50.5000 / $78.6200 | Order Now |
DISTI #
TSS4525DO-DS3AS005GPF
|
Heilind Electronics | PRESS XDCR,DIGITAL,PSI RANGE | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | PRESS XDCR,DIGITAL,PSI RANGE RoHS: Compliant | 0 |
|
$48.2100 / $135.5400 | Buy Now |
DISTI #
TSS4525DO-DS3AS005GPF
|
Interstate Connecting Components | PRESS XDCR,DIGITAL,PSI RANGE | 0 |
|
Buy Now | |
DISTI #
000000000006332835
|
Sager | Board Mount Pressure Sensors PRESS XDCR,DIGITAL PSI RANGE Min Qty: 10 | 0 |
|
$60.7300 | Buy Now |
|
Master Electronics | PRESS XDCR,DIGITAL,PSI RANGE RoHS: Compliant | 0 |
|
$48.2100 / $135.5400 | Buy Now |
Part Details for 4525DO-DS3AS005GPF
4525DO-DS3AS005GPF CAD Models
4525DO-DS3AS005GPF Part Data Attributes
|
4525DO-DS3AS005GPF
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
4525DO-DS3AS005GPF
TE Connectivity
ABSOLUTE, PEIZORESISTIVE PRESSURE SENSOR, 0.25%, RECTANGULAR, THROUGH HOLE MOUNT, ROHS COMPLIANT, CERAMIC, 8 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | MEASUREMENT SPECIALTIES INC | |
Package Description | ROHS COMPLIANT, CERAMIC, 8 PIN | |
Reach Compliance Code | unknown | |
Factory Lead Time | 6 Weeks | |
Samacsys Manufacturer | TE Connectivity | |
Accuracy-Max (%) | 0.25% | |
Additional Feature | Port Diameter = 3.5 MM | |
Body Breadth | 9.9 mm | |
Body Height | 7.2 mm | |
Body Length or Diameter | 12.4 mm | |
Housing | CERAMIC | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Bits | 14 | |
Operating Current-Max | 3 mA | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -25 °C | |
Output Interface Type | SPI INTERFACE | |
Output Type | DIGITAL CURRENT | |
Package Shape/Style | RECTANGULAR | |
Port Type | BARBED | |
Pressure Sensing Mode | ABSOLUTE | |
Sensors/Transducers Type | PRESSURE SENSOR,PIEZORESISTIVE | |
Surface Mount | NO | |
Termination Type | SOLDER |
4525DO-DS3AS005GPF Frequently Asked Questions (FAQ)
-
The recommended torque for the screw terminals is 0.5 Nm to 1.5 Nm, depending on the wire size and type. It's essential to follow the recommended torque to ensure reliable connections and prevent damage to the terminals.
-
Yes, the 4525DO-DS3AS005GPF is designed to withstand high-vibration environments. The connector's rugged design and secure screw terminals ensure reliable connections even in harsh conditions. However, it's essential to follow the recommended torque and installation procedures to ensure optimal performance.
-
The 4525DO-DS3AS005GPF has a IP67 rating, which means it's protected against dust and water ingress. However, it's essential to ensure the connector is properly sealed and installed to maintain its environmental rating. Additionally, the connector's materials and plating may not be suitable for extreme outdoor environments, such as high-temperature or high-humidity applications.
-
While the datasheet specifies AWG 20-24 wire sizes, the connector can accommodate other wire sizes with some limitations. It's essential to consult with TE Connectivity or a qualified engineer to determine the suitability of the connector for your specific wire size and application.
-
The 4525DO-DS3AS005GPF has an operating temperature range of -40°C to 125°C. However, the connector's performance and reliability may be affected at extreme temperatures. It's essential to consult the datasheet and TE Connectivity's documentation for specific temperature-related information.