Part Details for 4525DO-DS3AS005DP by TE Connectivity
Results Overview of 4525DO-DS3AS005DP by TE Connectivity
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
4525DO-DS3AS005DP Information
4525DO-DS3AS005DP by TE Connectivity is a Pressure Sensor.
Pressure Sensors are under the broader part category of Sensors/Transducers.
Sensors and transducers detect and measure physical quantities like temperature, pressure, and force, converting them into electrical signals for various applications. Read more about Sensors/Transducers on our Sensors/Transducers part category page.
Price & Stock for 4525DO-DS3AS005DP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
223-4525DO-DS3AS005DP-ND
|
DigiKey | PRESS XDCR,DIGITAL,PSI RANGE Min Qty: 240 Lead time: 19 Weeks Container: Bulk | Temporarily Out of Stock |
|
$47.0625 | Buy Now |
DISTI #
4525DO-DS3AS005DP
|
Avnet Americas | PRESS XDCR,DIGITAL,PSI RANGE - Bulk (Alt: 4525DO-DS3AS005DP) Min Qty: 240 Package Multiple: 10 Lead time: 16 Weeks, 3 Days Container: Bulk | 0 |
|
$45.9146 / $47.4420 | Buy Now |
DISTI #
TSS4525DO-DS3AS005DP
|
Heilind Electronics | PRESS XDCR,DIGITAL,PSI RANGE | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$48.2100 / $135.5400 | Buy Now |
DISTI #
TSS4525DO-DS3AS005DP
|
Interstate Connecting Components | PRESS XDCR,DIGITAL,PSI RANGE | 0 |
|
Buy Now | |
DISTI #
000000000007197045
|
Sager | PRESS XDCR,DIGITAL,PSI RANGE Min Qty: 10 | 0 |
|
$60.7300 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$48.2100 / $135.5400 | Buy Now |
Part Details for 4525DO-DS3AS005DP
4525DO-DS3AS005DP CAD Models
4525DO-DS3AS005DP Part Data Attributes
|
4525DO-DS3AS005DP
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
4525DO-DS3AS005DP
TE Connectivity
Peizoresistive Sensor
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Factory Lead Time | 16 Weeks, 3 Days | |
Samacsys Manufacturer | TE Connectivity | |
Accuracy-Max (%) | 0.25% | |
Additional Feature | Port Diameter = 3.5 MM | |
Body Breadth | 9.9 mm | |
Body Height | 9.9 mm | |
Body Length or Diameter | 12.5 mm | |
Housing | CERAMIC | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Bits | 14 | |
Operating Current-Max | 3 mA | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -25 °C | |
Output Interface Type | SPI INTERFACE | |
Output Type | DIGITAL CURRENT | |
Package Shape/Style | RECTANGULAR | |
Port Type | BARBED | |
Pressure Range-Max | 5 Psi | |
Pressure Range-Min | -5 Psi | |
Pressure Sensing Mode | DIFFERENTIAL | |
Sensors/Transducers Type | PRESSURE SENSOR,PIEZORESISTIVE | |
Supply Voltage-Max | 3.3 V | |
Surface Mount | NO | |
Termination Type | SOLDER |