-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Peizoresistive Sensor
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
4525DO-DS3AI001DP by TE Connectivity is a Pressure Sensor.
Pressure Sensors are under the broader part category of Sensors/Transducers.
Sensors and transducers detect and measure physical quantities like temperature, pressure, and force, converting them into electrical signals for various applications. Read more about Sensors/Transducers on our Sensors/Transducers part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
223-4525DO-DS3AI001DP-ND
|
DigiKey | PRESS XDCR,DIGITAL,PSI RANGE Min Qty: 240 Lead time: 19 Weeks Container: Bulk | Temporarily Out of Stock |
|
$47.0625 | Buy Now |
DISTI #
4525DO-DS3AI001DP
|
Avnet Americas | - Bag (Alt: 4525DO-DS3AI001DP) Min Qty: 240 Package Multiple: 10 Lead time: 18 Weeks, 1 Days Container: Bag | 0 |
|
RFQ | |
DISTI #
TSS4525DO-DS3AI001DP
|
Heilind Electronics | PRESS XDCR,DIGITAL,PSI RANGE | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | PRESS XDCR,DIGITAL,PSI RANGE RoHS: Compliant | 0 |
|
$48.2100 / $135.5400 | Buy Now |
DISTI #
TSS4525DO-DS3AI001DP
|
Interstate Connecting Components | PRESS XDCR,DIGITAL,PSI RANGE | 0 |
|
Buy Now | |
DISTI #
000000000007150874
|
Sager | Board Mount Pressure Sensors BRDMNT-ASIC Min Qty: 10 | 0 |
|
$60.7300 | Buy Now |
DISTI #
4525DO-DS3AI001DP
|
Avnet Asia | PRESS XDCR,DIGITAL,PSI RANGE (Alt: 4525DO-DS3AI001DP) RoHS: Compliant Min Qty: 240 Package Multiple: 10 Lead time: 18 Weeks, 2 Days | 0 |
|
$45.6875 / $51.4789 | Buy Now |
|
Master Electronics | PRESS XDCR,DIGITAL,PSI RANGE RoHS: Compliant | 0 |
|
$48.2100 / $135.5400 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
4525DO-DS3AI001DP
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
4525DO-DS3AI001DP
TE Connectivity
Peizoresistive Sensor
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Factory Lead Time | 18 Weeks, 1 Day | |
Samacsys Manufacturer | TE Connectivity | |
Accuracy-Max (%) | 0.25% | |
Additional Feature | Port Diameter = 3.5 MM | |
Body Breadth | 9.9 mm | |
Body Height | 9.9 mm | |
Body Length or Diameter | 12.5 mm | |
Housing | CERAMIC | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Bits | 14 | |
Operating Current-Max | 3 mA | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -25 °C | |
Output Interface Type | I2C INTERFACE | |
Output Type | DIGITAL CURRENT | |
Package Shape/Style | RECTANGULAR | |
Port Type | BARBED | |
Pressure Range-Max | 1 Psi | |
Pressure Range-Min | -1 Psi | |
Pressure Sensing Mode | DIFFERENTIAL | |
Sensors/Transducers Type | PRESSURE SENSOR,PIEZORESISTIVE | |
Supply Voltage-Max | 3.3 V | |
Surface Mount | NO | |
Termination Type | SOLDER |
The recommended torque for the screw terminals is 0.5 Nm to 1.5 Nm, depending on the wire size and type. It's essential to follow the recommended torque to ensure reliable connections and prevent damage to the terminals.
Yes, the 4525DO-DS3AI001DP is designed to withstand high-vibration environments. The connector's rugged design and secure screw terminals ensure reliable connections even in harsh conditions. However, it's essential to follow the recommended torque and installation guidelines to ensure optimal performance.
The 4525DO-DS3AI001DP has a IP67 rating, which means it's protected against dust and water ingress. However, it's essential to ensure that the connector is properly sealed and installed to maintain its environmental rating. Additionally, the connector's materials and coatings should be suitable for outdoor use, and any necessary additional protection or conformal coating should be applied.
Yes, the 4525DO-DS3AI001DP is designed to be compatible with other TE Connectivity products, including cables, connectors, and accessories. However, it's essential to verify compatibility and ensure that the products are designed to work together seamlessly.
The operating temperature range for the 4525DO-DS3AI001DP is -40°C to 125°C. However, it's essential to note that the connector's performance and reliability may be affected by extreme temperatures, and it's recommended to follow the recommended operating temperature range for optimal performance.