Part Details for 4525-SS3B150AP by TE Connectivity
Results Overview of 4525-SS3B150AP by TE Connectivity
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
4525-SS3B150AP Information
4525-SS3B150AP by TE Connectivity is a Pressure Sensor.
Pressure Sensors are under the broader part category of Sensors/Transducers.
Sensors and transducers detect and measure physical quantities like temperature, pressure, and force, converting them into electrical signals for various applications. Read more about Sensors/Transducers on our Sensors/Transducers part category page.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
10080054-525LF | Amphenol Communications Solutions | Quickie Header, Wire to Board Connector, Double Row, 26 Positions, Press-Fit Eject Latch Header 2.54 mm 0.76 um (30 u\\.) Gold or GXT™ Mating Plating. | |
66245-250LF | Amphenol Communications Solutions | Quickie® IDC Cable-to-Board Connector System, Backplane - Double row - 50 Positions - 2.54 mm (0.100in) . |
Price & Stock for 4525-SS3B150AP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
4525-SS3B150AP
|
Avnet Abacus | (Alt: 4525-SS3B150AP) RoHS: Compliant Min Qty: 30 Package Multiple: 30 Lead time: 9 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for 4525-SS3B150AP
4525-SS3B150AP CAD Models
4525-SS3B150AP Part Data Attributes
|
4525-SS3B150AP
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
4525-SS3B150AP
TE Connectivity
Peizoresistive Sensor
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Accuracy-Max (%) | 0.25% | |
Additional Feature | PORT HEIGHT = 7.5 MM, DIAMETER = 3.5 MM | |
Body Breadth | 9.9 mm | |
Body Height | 4.1 mm | |
Body Length or Diameter | 12.4 mm | |
Housing | CERAMIC | |
Mounting Feature | THROUGH HOLE MOUNT | |
Operating Current-Max | 3 mA | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -25 °C | |
Output Range | 0.25-4.75V | |
Output Type | ANALOG VOLTAGE | |
Package Shape/Style | RECTANGULAR | |
Port Type | BARBED | |
Pressure Range-Max | 300 Psi | |
Pressure Range-Min | ||
Pressure Sensing Mode | ABSOLUTE | |
Response Time | 1000 µs | |
Sensors/Transducers Type | PRESSURE SENSOR,PIEZORESISTIVE | |
Surface Mount | NO | |
Termination Type | SOLDER |