Part Details for 4525-SS3A150GSF by TE Connectivity
Results Overview of 4525-SS3A150GSF by TE Connectivity
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
4525-SS3A150GSF Information
4525-SS3A150GSF by TE Connectivity is a Pressure Sensor.
Pressure Sensors are under the broader part category of Sensors/Transducers.
Sensors and transducers detect and measure physical quantities like temperature, pressure, and force, converting them into electrical signals for various applications. Read more about Sensors/Transducers on our Sensors/Transducers part category page.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
10080054-525LF | Amphenol Communications Solutions | Quickie Header, Wire to Board Connector, Double Row, 26 Positions, Press-Fit Eject Latch Header 2.54 mm 0.76 um (30 u\\.) Gold or GXT™ Mating Plating. | |
66245-250LF | Amphenol Communications Solutions | Quickie® IDC Cable-to-Board Connector System, Backplane - Double row - 50 Positions - 2.54 mm (0.100in) . |
Price & Stock for 4525-SS3A150GSF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
TSS4525-SS3A150GSF
|
Heilind Electronics | PRESS XDCR, ANALOG, PSI RANGE | Americas - 0 in Stock |
|
Buy Now | |
DISTI #
88148911
|
Verical | 4525-SS3A150GSF Min Qty: 1 Package Multiple: 1 Date Code: 2110 | Americas - 10 |
|
$158.0759 / $185.6164 | Buy Now |
DISTI #
TSS4525-SS3A150GSF
|
Interstate Connecting Components | PRESS XDCR, ANALOG, PSI RANGE | 0 |
|
Buy Now |