Part Details for 4521-38-112-12C by Seastrom Mfg
Results Overview of 4521-38-112-12C by Seastrom Mfg
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
4521-38-112-12C Information
4521-38-112-12C by Seastrom Mfg is a Header and Edge Type Connector.
Headers and Edge Type Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
THS4521ID | Texas Instruments | Very low power rail-to-rail output fully differential amplifier 8-SOIC -40 to 85 | |
THS4521IDR | Texas Instruments | Very low power rail-to-rail output fully differential amplifier 8-SOIC -40 to 85 | |
TPS54521RHLR | Texas Instruments | 17V Input, 5A Synchronous Step-Down Converter 14-VQFN -40 to 125 |
Price & Stock for 4521-38-112-12C
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bisco Industries | 80 |
|
Buy Now |