Part Details for 4520054 by LAPP US
Results Overview of 4520054 by LAPP US
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 4520054
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
26AM7525
|
Newark | Hook-Up Wire, 10Awg, White, 328Ft, Cable & Wire Type:-, Jacket Material:Pvc, Jacket Color:White, Wire Gauge:10Awg, Conductor Area Csa:6Mm², Reel Length (Imperial):328Ft, Reel Length (Metric):100M, Operating Temperature Max:80°C Rohs Compliant: Yes |Lapp Usa 4520054 RoHS: Compliant Min Qty: 1 Package Multiple: 328 Date Code: 0 Container: SPOOL | 0 |
|
$291.3400 / $390.8000 | Buy Now |
DISTI #
97AK1495
|
Newark | Hook Up Wire, 10Awg, Pvc, 328Ft, Jacket Material:Pvc, Jacket Color:White, Wire Gauge:10Awg, Conductor Area Csa:6Mm², Reel Length (Imperial):328Ft, Reel Length (Metric):100M, Operating Temperature Max:70°C, Voltage Rating:750V Rohs Compliant: Yes |Lapp Usa 4520054 RoHS: Compliant Min Qty: 1 Package Multiple: 328 Date Code: 0 Container: SPOOL | 0 |
|
$294.9600 / $357.8800 | Buy Now |