Part Details for 4515DO-DS3BK005DPL by TE Connectivity
Results Overview of 4515DO-DS3BK005DPL by TE Connectivity
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
4515DO-DS3BK005DPL Information
4515DO-DS3BK005DPL by TE Connectivity is a Pressure Sensor.
Pressure Sensors are under the broader part category of Sensors/Transducers.
Sensors and transducers detect and measure physical quantities like temperature, pressure, and force, converting them into electrical signals for various applications. Read more about Sensors/Transducers on our Sensors/Transducers part category page.
Price & Stock for 4515DO-DS3BK005DPL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
24AK8366
|
Newark | Pressure Sensor, Diff, 5Inch2O, Digital, Pressure Type:Differential, Operating Pressure Min:-, Operating Pressure Max:5Inch-H2O, Supply Voltage Min:-, Supply Voltage Max:3.3V, Sensor Case/Package:Dip, No. Of Pins:8Pins Rohs Compliant: Yes |Te Connectivity 4515DO-DS3BK005DPL RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 2 |
|
$50.0700 / $76.8300 | Buy Now |
DISTI #
223-4515DO-DS3BK005DPL-ND
|
DigiKey | PRESS XDCR,DIGITAL,INH20 RANGE Min Qty: 240 Lead time: 15 Weeks Container: Tray | Temporarily Out of Stock |
|
$47.0625 | Buy Now |
DISTI #
4515DO-DS3BK005DPL
|
Avnet Americas | Pressure Sensor 3.3VDC 0Psi to 0.18Psi Differential Digital 8-Pin DIP - Bulk (Alt: 4515DO-DS3BK005DPL) Min Qty: 240 Package Multiple: 10 Lead time: 11 Weeks, 3 Days Container: Bulk | 0 |
|
RFQ | |
DISTI #
24AK8366
|
Avnet Americas | Pressure Sensor 3.3VDC 0Psi to 0.18Psi Differential Digital 8-Pin DIP - Bulk (Alt: 24AK8366) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 23 Weeks, 1 Days Container: Bulk | 0 |
|
$56.1000 / $76.7700 | Buy Now |
|
TE Connectivity | PRESS XDCR,DIGITAL,INH20 RANGE Pressure Sensor Type: Digital Pressure and Altimeter Sensor Modules Pressure Type: Differential Pressure: 5 inH2O Proof Pressure Range: 300 psi Output Signal Type: 14 bit ADC Digital Pressure and Altimeter Sensor Modules Differential 5 inH2O 300 psi | PCB Mounted Digital Pressure Sensor | Part Number: 4515DO-DS3BK005DPL | Internal Number: 4515DO-DS3BK005DPL | PRESS XDCR,DIGITAL,INH20 RANGE Pressure Sensor Type: Digital Pressure and Altimeter Sensor Modules Pressure Type: Differential Pressure: 5 inH2O Proof Pressure Range: 300 psi Output Signal Type: 14 bit ADC Digital Pressure and Altimeter Sensor Modules Differential 5 inH2O 300 psi | PCB Mounted Digital Pressure Sensor | Part# 4515DO-DS3BK005DPL RoHS: Compliant Min Qty: 1 | 67 |
|
$103.3500 | Buy Now |
DISTI #
TSS4515DO-DS3BK005DPL
|
Heilind Electronics | PRESS XDCR,DIGITAL,INH20 RANGE | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | PRESS XDCR,DIGITAL,INH20 RANGE RoHS: Compliant | 0 |
|
$48.2100 / $135.5400 | Buy Now |
DISTI #
TSS4515DO-DS3BK005DPL
|
Interstate Connecting Components | PRESS XDCR,DIGITAL,INH20 RANGE | 0 |
|
Buy Now | |
DISTI #
000000000006332803
|
Sager | Board Mount Pressure Sensors Min Qty: 10 | 0 |
|
$60.7300 | Buy Now |
DISTI #
4515DO-DS3BK005DPL
|
Avnet Abacus | Pressure Sensor 33VDC 0Psi to 018Psi Differential Digital 8Pin DIP (Alt: 4515DO-DS3BK005DPL) RoHS: Compliant Min Qty: 240 Package Multiple: 10 Lead time: 18 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |