Part Details for 4515-DS3A010GPF by TE Connectivity
Results Overview of 4515-DS3A010GPF by TE Connectivity
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
4515-DS3A010GPF Information
4515-DS3A010GPF by TE Connectivity is a Pressure Sensor.
Pressure Sensors are under the broader part category of Sensors/Transducers.
Sensors and transducers detect and measure physical quantities like temperature, pressure, and force, converting them into electrical signals for various applications. Read more about Sensors/Transducers on our Sensors/Transducers part category page.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
76745-153-06LF | Amphenol Communications Solutions | BERGSTIK STR DR-DEROG 12-ASS-100 | |
76745-155-04LF | Amphenol Communications Solutions | BergStik®, Board to Board connector, Unshrouded vertical stacked header, Through Hole, Double Row, 4 Positions, 2.54mm (0.100in) Pitch. | |
50294-5150EDLF | Amphenol Communications Solutions | High Pin Count, Backplane Connectors, Receptacle, Right Angle, Through Hole, 3 Row, 150 Positions, 0 Guide Pin, with special Retention feature, 2.54mm (0.100in) Pitch |
Price & Stock for 4515-DS3A010GPF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
223-4515-DS3A010GPF-ND
|
DigiKey | PRESS XDCR,ANALOG,INH20 RANGE Min Qty: 240 Lead time: 13 Weeks Container: Bulk | Temporarily Out of Stock |
|
$47.0625 | Buy Now |
DISTI #
4515-DS3A010GPF
|
Avnet Americas | Pressure Sensor 0inH2O to 10inH2O Gauge 8-Pin DIP - Bag (Alt: 4515-DS3A010GPF) Min Qty: 240 Package Multiple: 10 Lead time: 13 Weeks, 0 Days Container: Bag | 0 |
|
RFQ | |
DISTI #
TSS4515-DS3A010GPF
|
Heilind Electronics | PRESS XDCR,ANALOG,INH20 RANGE | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$48.2100 / $135.5400 | Buy Now |
DISTI #
TSS4515-DS3A010GPF
|
Interstate Connecting Components | PRESS XDCR,ANALOG,INH20 RANGE | 0 |
|
Buy Now | |
DISTI #
000000000006380044
|
Sager | TE Connectivity PRESS XDCR,ANALOG,INH20 RANGE Min Qty: 10 | 0 |
|
$60.7300 | Buy Now |
DISTI #
4515-DS3A010GPF
|
Avnet Abacus | Pressure Sensor 0inH2O to 10inH2O Gauge 8Pin DIP (Alt: 4515-DS3A010GPF) RoHS: Compliant Min Qty: 240 Package Multiple: 10 Lead time: 19 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | RoHS: Compliant | 0 |
|
$48.2100 / $135.5400 | Buy Now |