-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
MC10105P | Rochester Electronics LLC | MC10105 - OR/NOR Gate, 10K Series, 3-Func, 3-Input, ECL, PDIP16 | |
10108777-10103ZLF | Amphenol Communications Solutions | PCI Express® GEN 3 Card Edge, Storage and Server Connector, Vertical, Through Hole, x16, 164 Positions, 1.00mm (0.039in) Pitch | |
10108777-10100TLF | Amphenol Communications Solutions | PCI Express® GEN 3 Card Edge, Storage and Server Connector, Vertical, Through Hole, x1, 36 Positions, 1.00mm (0.039in) Pitch |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
4249587
|
Farnell | CABLE ASSY, SQUBA 10P RCPT-RCPT, 1M RoHS: Compliant Min Qty: 7 Lead time: 1 Weeks, 2 Days Container: Each | 138 |
|
$12.3246 / $14.0625 | Buy Now |
DISTI #
2983484
|
Farnell | CABLE ASSY, SQUBA 10P RCPT-RCPT, 1M RoHS: Compliant Min Qty: 1 Lead time: 24 Weeks, 1 Days Container: Each | 35 |
|
$8.6100 / $9.2600 | Buy Now |
DISTI #
0451451010
|
Avnet Americas | Cable Assembly Discrete Wire 1m 22AWG 10 POS R Squba to 10 POS R Squba RCP-RCP - Bulk (Alt: 0451451010) RoHS: Compliant Min Qty: 490 Package Multiple: 35 Lead time: 21 Weeks, 0 Days Container: Bulk | 0 |
|
$8.1801 / $11.2586 | Buy Now |
DISTI #
538-45145-1010
|
Mouser Electronics | Rectangular Cable Assemblies Squba OTS Cable Rcpt SR 1.0m 10Ckt BLK RoHS: Compliant | 43 |
|
$11.2600 / $15.6000 | Buy Now |
DISTI #
71518333
|
RS | Squba Off the Shelf Receptacle Cable Assembly, 1m, 10 Circuits, Sealed IP68 Min Qty: 1 Package Multiple: 1 Container: Bulk | 50 |
|
$13.0800 / $15.7600 | Buy Now |
|
Onlinecomponents.com | Cable Assembly AC Power 1m Squba to Squba 10 to 10 POS F-F Crimp-Crimp 22AWG RoHS: Compliant |
275 Partner Stock |
|
$14.1100 / $14.8800 | Buy Now |
DISTI #
45145-1010
|
TTI | Rectangular Cable Assemblies Squba OTS Cable Rcpt SR 1.0m 10Ckt BLK RoHS: Compliant pbFree: Pb-Free Min Qty: 490 Package Multiple: 1 Container: Bulk | Americas - 0 |
|
$9.5300 / $11.2100 | Buy Now |
DISTI #
45145-1010
|
IBS Electronics | CABLE ASSEMBLY DISCRETE WIRE 1M 22AWG 10 POS R SQUBA TO 10 POS R SQUBA RCP-RCP Min Qty: 10 Package Multiple: 1 | 275 |
|
$13.4875 / $14.2250 | Buy Now |
DISTI #
MOL45145-1010
|
Interstate Connecting Components | CAB ASY,10 CKT RECPT,1M SQUBA | 12 |
|
$10.6783 / $13.0961 | Buy Now |
|
Master Electronics | Cable Assembly AC Power 1m Squba to Squba 10 to 10 POS F-F Crimp-Crimp 22AWG RoHS: Compliant |
275 Partner Stock |
|
$14.1100 / $14.8800 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
45145-1010
Molex
Buy Now
|
Compare Parts:
45145-1010
Molex
|
Samacsys Manufacturer | Molex |