Part Details for 450CXW82MEFC16X31.5 by Rubycon Corporation
Results Overview of 450CXW82MEFC16X31.5 by Rubycon Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
450CXW82MEFC16X31.5 Information
450CXW82MEFC16X31.5 by Rubycon Corporation is an Aluminum Electrolytic Capacitor.
Aluminum Electrolytic Capacitors are under the broader part category of Capacitors.
A capacitor is a passive electronic component that stores energy. Capacitors are commonly used for energy storage, voltage suppression, and signal filtering. Read more about Capacitors on our Capacitors part category page.
Price & Stock for 450CXW82MEFC16X31.5
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
94T6033
|
Newark | Aluminium Electrolytic Capacitor, Cxw Series, 82 - F, - 20%, 450 V, 16 Mm, Radial Leaded Rohs Compliant: Yes |Rubycon 450CXW82MEFC16X31.5 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 385 |
|
$1.5900 / $3.8000 | Buy Now |
DISTI #
1189-450CXW82MEFC16X31.5-ND
|
DigiKey | CAP ALUM 82UF 20% 450V RADIAL TH Min Qty: 1 Lead time: 26 Weeks Container: Bulk | Temporarily Out of Stock |
|
$1.4053 / $3.8600 | Buy Now |
DISTI #
450CXW82MEFC16X31.5
|
Avnet Abacus | Aluminum Electrolytic Capacitor 82 uF 450 V 20 5000 hours 105C Radial Leaded (Alt: 450CXW82MEFC16X31.5) RoHS: Compliant Min Qty: 400 Package Multiple: 400 Lead time: 42 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for 450CXW82MEFC16X31.5
450CXW82MEFC16X31.5 CAD Models
450CXW82MEFC16X31.5 Part Data Attributes
|
450CXW82MEFC16X31.5
Rubycon Corporation
Buy Now
|
Compare Parts:
450CXW82MEFC16X31.5
Rubycon Corporation
|
Samacsys Manufacturer | Rubycon |