-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
4504-440-AL-7 by RAF Electronic Hardware is a Metal Glaze/Thick Film Resistor.
Metal Glaze/Thick Film Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
THS4504DGN | Texas Instruments | Wideband, Low Distortion Fully Differential Amplifier with Shutdown 8-MSOP-PowerPAD -40 to 85 | |
BQ294504DRVR | Texas Instruments | Overvoltage Protection for 2-Series and 3-Series Cell Li-Ion Batteries 6-WSON -40 to 85 | |
CD4504BMG4 | Texas Instruments | CMOS Hex Voltage-Level Shifter for TTL-to-CMOS or CMOS-to-CMOS Operation 16-SOIC -55 to 125 |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
27T8852
|
Newark | Spacer/Standoff, Al, 4.776Mm X 11.125Mm, Standoff Material:Aluminum, Thread Size - Metric:-, Thread Size - Imperial:4-40, Standoff Type:Hex Male-Female, Body Length:11.113Mm, Overall Length:15.873Mm, External Width:4.775Mm Rohs Compliant: Yes |Raf Electronic Hardware 4504-440-AL-7 RoHS: Compliant Min Qty: 720 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.3990 / $0.4320 | Buy Now |
DISTI #
1772-1889-ND
|
DigiKey | HEX STANDOFF #4-40 ALUM 7/16" Min Qty: 1 Lead time: 5 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.2298 / $0.4500 | Buy Now |
DISTI #
761-4504-440-AL-7
|
Mouser Electronics | Standoffs & Spacers 7/16 LNGTH 4-40 ML/FML HEX STANDOFF RoHS: Compliant | 0 |
|
$0.2280 / $0.3700 | Order Now |
DISTI #
V99:2348_18799172
|
Arrow Electronics | Standoff Hex M/F 4-40-THD Aluminum Clear Iridite Min Qty: 492 Package Multiple: 1 Lead time: 5 Weeks | Americas - 492 |
|
$0.2275 / $0.2395 | Buy Now |
DISTI #
75627535
|
RS | STANDOFF, 3/16 HEX MALE/FEMALE, 4-40 THREAD, ALUMINUM-IRIDITE CLEAR, .437 LGTH Min Qty: 1 Package Multiple: 1 Lead time: 20 Weeks, 0 Days Container: Bulk | 485 |
|
$0.3860 / $0.4550 | Buy Now |
|
Bisco Industries | 33 |
|
Buy Now | ||
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.1892 / $0.2808 | Buy Now |
DISTI #
70815569
|
Verical | Standoff Hex M/F 4-40-THD Aluminum Clear Iridite Min Qty: 492 Package Multiple: 1 | Americas - 492 |
|
$0.2275 / $0.2395 | Buy Now |
DISTI #
RAF4504-440-AL-7
|
DB Roberts | 0 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy