Part Details for 45.91.7.024.0310 by FINDER SpA
Results Overview of 45.91.7.024.0310 by FINDER SpA
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
45.91.7.024.0310 Information
45.91.7.024.0310 by FINDER SpA is an Other Relay.
Other Relays are under the broader part category of Relays.
A relay is an electromechanical switch that uses an electrical signal to open or close circuits, protecting systems from overcurrents or voltage surges. They are used in a variety of applications, including lighting control, telecommunication, automotive systems, and power protection. Read more about Relays on our Relays part category page.
Price & Stock for 45.91.7.024.0310
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
87270512
|
Verical | Miniature PCB relays 16 A RoHS: Compliant Min Qty: 11 Package Multiple: 1 | Americas - 1607 |
|
$5.7820 / $6.8600 | Buy Now |
DISTI #
45.91.7.024.0310
|
TME | Relay: electromagnetic, SPST-NO, Ucoil: 24VDC, Icontacts max: 16A Min Qty: 1 | 1929 |
|
$3.7700 / $5.2700 | Buy Now |
Part Details for 45.91.7.024.0310
45.91.7.024.0310 CAD Models
45.91.7.024.0310 Part Data Attributes
|
45.91.7.024.0310
FINDER SpA
Buy Now
Datasheet
|
Compare Parts:
45.91.7.024.0310
FINDER SpA
Electromechanical Relay, SPST, Latched, 28.8VDC (Coil), 360mW (Coil), Random, AC/DC Output
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | FINDER SPA | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Body Breadth | 12.5 mm | |
Body Height | 28.5 mm | |
Body Length or Diameter | 40.7 mm | |
Coil Operate Voltage(DC) | 16.8 V | |
Coil Power | 360 mW | |
Coil Resistance | 1600 Ω | |
Coil Voltage(DC)-Max | 28.8 V | |
Coil Voltage-Nom | 24 V | |
Coil/Input Supply Type | DC | |
Contact (AC) Max Power Rating R Load | 4000VA@400VAC | |
Contact (AC) Max Rating R Load | 30A@400VAC | |
Contact Current(AC)-Max | 30 A | |
Contact Voltage(AC)-Max | 400 V | |
Contact/Output Supply Type | AC/DC | |
Electrical Life | 30000 Cycle(s) | |
End Contact Material | Silver Nickel | |
Input Switching Control Type | Random | |
Number of Terminals | 6 | |
Operate Time | 12 ms | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Physical Dimension | 40.7mm x 12.5mm x 28.5mm | |
Relay Action | LATCHED | |
Relay Form | 1 FORM A | |
Relay Function | SPST | |
Release Time | 2 ms | |
Terminal Length | 0.004000508001016002 inch | |
Termination Type | SOLDER |
45.91.7.024.0310 Frequently Asked Questions (FAQ)
-
The maximum switching frequency of the 45.91.7.024.0310 relay module is 20 Hz, as specified by FINDER SpA. Exceeding this frequency may lead to reduced relay lifespan or malfunction.
-
Yes, the 45.91.7.024.0310 relay module is compatible with 24V DC power supplies. However, ensure that the power supply can provide the required current to operate the relay.
-
FINDER SpA recommends a minimum load of 10mA to ensure reliable operation of the relay. Operating the relay with a load below this threshold may lead to inconsistent behavior.
-
The 45.91.7.024.0310 relay module is designed to operate within a temperature range of -40°C to 85°C. While it can tolerate high temperatures, it's essential to ensure proper cooling and ventilation to prevent overheating.
-
The 45.91.7.024.0310 relay module is not designed for use in safety-critical applications. It's essential to consult with FINDER SpA or a qualified engineer to determine the suitability of this relay module for your specific application.