Part Details for 45.31.7.024.2310 by FINDER SpA
Results Overview of 45.31.7.024.2310 by FINDER SpA
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
45.31.7.024.2310 Information
45.31.7.024.2310 by FINDER SpA is an Other Relay.
Other Relays are under the broader part category of Relays.
A relay is an electromechanical switch that uses an electrical signal to open or close circuits, protecting systems from overcurrents or voltage surges. They are used in a variety of applications, including lighting control, telecommunication, automotive systems, and power protection. Read more about Relays on our Relays part category page.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
CDCVF2310PWRG4 | Texas Instruments | High Performance 1:10 Clock Buffer for General Purpose Applications 24-TSSOP -40 to 85 | |
PGA2310UAG4 | Texas Instruments | +/-15V Stereo Audio Volume Control 16-SOIC -40 to 85 | |
CDCVF2310MPWEP | Texas Instruments | Enhanced Product 2.5-V to 3.3-V High Performance Clock Buffer 24-TSSOP -55 to 125 |
Price & Stock for 45.31.7.024.2310
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
45.31.7.024.2310
|
TME | Relay: electromagnetic, SPST-NO, Ucoil: 24VDC, Icontacts max: 30A Min Qty: 1 | 0 |
|
$4.1800 / $5.3300 | RFQ |
Part Details for 45.31.7.024.2310
45.31.7.024.2310 CAD Models
45.31.7.024.2310 Part Data Attributes
|
45.31.7.024.2310
FINDER SpA
Buy Now
Datasheet
|
Compare Parts:
45.31.7.024.2310
FINDER SpA
Electromechanical Relay, SPST, Latched, 28.8VDC (Coil), 360mW (Coil), Random, AC/DC Output
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | FINDER SPA | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Body Breadth | 12.5 mm | |
Body Height | 28.5 mm | |
Body Length or Diameter | 31.4 mm | |
Coil Operate Voltage(DC) | 16.8 V | |
Coil Power | 360 mW | |
Coil Resistance | 1600 Ω | |
Coil Voltage(DC)-Max | 28.8 V | |
Coil Voltage-Nom | 24 V | |
Coil/Input Supply Type | DC | |
Contact (AC) Max Power Rating R Load | 4000VA@400VAC | |
Contact (AC) Max Rating R Load | 30A@400VAC | |
Contact Current(AC)-Max | 30 A | |
Contact Voltage(AC)-Max | 400 V | |
Contact/Output Supply Type | AC/DC | |
Electrical Life | 30000 Cycle(s) | |
End Contact Material | Silver Cadmium Oxide | |
Input Switching Control Type | Random | |
Number of Terminals | 4 | |
Operate Time | 12 ms | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Physical Dimension | 31.4mm x 12.5mm x 28.5mm | |
Relay Action | LATCHED | |
Relay Form | 1 FORM A | |
Relay Function | SPST | |
Release Time | 2 ms | |
Terminal Length | 0.004000508001016002 inch | |
Termination Type | SOLDER |