Part Details for 44GR1MEGLFTB by TT electronics / BI Technologies
Results Overview of 44GR1MEGLFTB by TT electronics / BI Technologies
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
44GR1MEGLFTB Information
44GR1MEGLFTB by TT electronics / BI Technologies is a Variable Resistor.
Variable Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Price & Stock for 44GR1MEGLFTB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
44GR1MEGLFTB-ND
|
DigiKey | TRIMMER 1M OHM 0.25W GW SIDE ADJ Min Qty: 500 Lead time: 22 Weeks Container: Tube | Temporarily Out of Stock |
|
$3.3132 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$2.5400 / $5.3300 | Buy Now |
DISTI #
000000000001497774
|
Sager | Trimmer Resistors - SMD 1/4W 1M Ohms 10% MULTI TURN Min Qty: 500 | 0 |
|
$2.6300 | Buy Now |