Part Details for 44ATM300T-P240 by Ideal Power Inc
Results Overview of 44ATM300T-P240 by Ideal Power Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 44ATM300T-P240
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
75AJ0489
|
Newark | Adapter, Ac-Dc, 24V, 12.5A Rohs Compliant: Yes |Ideal Power 44ATM300T-P240 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 7 |
|
$211.6500 / $263.1100 | Buy Now |
DISTI #
2882-44ATM300T-P240-ND
|
DigiKey | AC/DC DESKTOP ADAPTER 24V 300W Min Qty: 1 Lead time: 20 Weeks Container: Box |
23 In Stock |
|
$128.5542 / $157.6200 | Buy Now |
Part Details for 44ATM300T-P240
44ATM300T-P240 CAD Models
44ATM300T-P240 Part Data Attributes
|
44ATM300T-P240
Ideal Power Inc
Buy Now
|
Compare Parts:
44ATM300T-P240
Ideal Power Inc
|
Samacsys Manufacturer | IDEAL POWER |