Part Details for 44A1121-24-2/6-9-MX by TE Connectivity
Results Overview of 44A1121-24-2/6-9-MX by TE Connectivity
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 44A1121-24-2/6-9-MX
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
TE Connectivity | 44A1121-24-2/6-9 Cable Type: Spec 44 Operating Voltage: 600 VAC Wire & Cable Insulation Material: Modified Radiation Cross-linked PVDF Conductor Material: Tin-Coated Copper Wire Size: 24 AWG Spec 44 600 VAC Modified Radiation Cross-linked PVDF Tin-Coated Copper | Twisted Pair Cabling | Part Number: 44A1121-24-2/6-9-MX | Internal Number: 382335-000 | Alias Number: 8-1192861-0 | 24 AWG | TE Connectivity RoHS: Compliant Min Qty: 1 | 2040 |
|
$1.6300 / $2.5100 | Buy Now |
|
Onlinecomponents.com | Multi Core Cable RoHS: Compliant | 0 |
|
$1.2500 / $2.6100 | Buy Now |
|
Master Electronics | Multi Core Cable RoHS: Compliant | 0 |
|
$1.2500 / $2.6100 | Buy Now |
Part Details for 44A1121-24-2/6-9-MX
44A1121-24-2/6-9-MX CAD Models
44A1121-24-2/6-9-MX Part Data Attributes
|
44A1121-24-2/6-9-MX
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
44A1121-24-2/6-9-MX
TE Connectivity
Wire And Cable, 2 Conductor(s), 24AWG, 600V, Flexible Cord And Fixture Wire
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | TE Connectivity | |
Application | GENERAL PURPOSE, LIGHTWEIGHT | |
Cable Types | SPEC 44 | |
Conductor Finish | TIN | |
Conductor Material | COPPER ALLOY | |
Connector Support Type | WIRE AND CABLE | |
Construction | STRANDED | |
Cross Section Area | 0.24 mm2 | |
Diameter | 3 mm | |
Number of Conductors | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Rated Voltage | 600 V | |
Shielding | YES | |
Stranding | 19X36 | |
Wire Gauge | 24 AWG | |
Wire Size-Max | 24 AWG | |
Wire and Cable Name | FLEXIBLE CORD AND FIXTURE WIRE |
Alternate Parts for 44A1121-24-2/6-9-MX
This table gives cross-reference parts and alternative options found for 44A1121-24-2/6-9-MX. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 44A1121-24-2/6-9-MX, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
44A1121-24-6/9-9-MX | TE Connectivity | Check for Price | WIRE AND CABLE, FLEXIBLE CORD AND FIXTURE WIRE, 2 CONDUCTOR(S), 24AWG, 600V, ROHS COMPLIANT | 44A1121-24-2/6-9-MX vs 44A1121-24-6/9-9-MX |
44A1121-24-0/2-9 | TE Connectivity | Check for Price | WIRE AND CABLE, FLEXIBLE CORD AND FIXTURE WIRE, 2 CONDUCTOR(S), 24AWG, 600V, ROHS COMPLIANT | 44A1121-24-2/6-9-MX vs 44A1121-24-0/2-9 |
3823353004 | TE Connectivity | Check for Price | WIRE AND CABLE, FLEXIBLE CORD AND FIXTURE WIRE, 2 CONDUCTOR(S), 24AWG, 600V, ROHS COMPLIANT | 44A1121-24-2/6-9-MX vs 3823353004 |
1206493001 | TE Connectivity | Check for Price | WIRE AND CABLE, FLEXIBLE CORD AND FIXTURE WIRE, 2 CONDUCTOR(S), 24AWG, 600V, ROHS COMPLIANT | 44A1121-24-2/6-9-MX vs 1206493001 |
44A1121-24-9/96-9-MX | TE Connectivity | Check for Price | WIRE AND CABLE, FLEXIBLE CORD AND FIXTURE WIRE, 2 CONDUCTOR(S), 24AWG, 600V, ROHS COMPLIANT | 44A1121-24-2/6-9-MX vs 44A1121-24-9/96-9-MX |
44A1121-24-2L/9-9 | TE Connectivity | Check for Price | WIRE AND CABLE, FLEXIBLE CORD AND FIXTURE WIRE, 2 CONDUCTOR(S), 24AWG, 600V, ROHS COMPLIANT | 44A1121-24-2/6-9-MX vs 44A1121-24-2L/9-9 |
44A1121-24-5/9-0 | TE Connectivity | Check for Price | WIRE AND CABLE, FLEXIBLE CORD AND FIXTURE WIRE, 2 CONDUCTOR(S), 24AWG, 600V, ROHS COMPLIANT | 44A1121-24-2/6-9-MX vs 44A1121-24-5/9-0 |
44A1121-24-0/9-0 | TE Connectivity | Check for Price | WIRE AND CABLE, FLEXIBLE CORD AND FIXTURE WIRE, 2 CONDUCTOR(S), 24AWG, 600V, ROHS COMPLIANT | 44A1121-24-2/6-9-MX vs 44A1121-24-0/9-0 |
382467-000 | TE Connectivity | Check for Price | WIRE AND CABLE, FLEXIBLE CORD AND FIXTURE WIRE, 2 CONDUCTOR(S), 24AWG, 600V, ROHS COMPLIANT | 44A1121-24-2/6-9-MX vs 382467-000 |
44A1121-24-1/9-9 | TE Connectivity | Check for Price | WIRE AND CABLE, FLEXIBLE CORD AND FIXTURE WIRE, 2 CONDUCTOR(S), 24AWG, 600V, ROHS COMPLIANT | 44A1121-24-2/6-9-MX vs 44A1121-24-1/9-9 |
44A1121-24-2/6-9-MX Frequently Asked Questions (FAQ)
-
The recommended torque for the screw terminals is 0.5-0.7 Nm (4.4-6.3 in-lbs) to ensure secure connections.
-
Yes, the 44A1121-24-2/6-9-MX connector is designed to withstand high-vibration environments, with a vibration rating of 10-2000 Hz, 10G peak acceleration.
-
Yes, the connector is rated for outdoor use, with a temperature range of -40°C to 125°C (-40°F to 257°F) and a rating of IP67 (dust-tight and waterproof).
-
The maximum wire size that can be used with this connector is 24 AWG (0.5 mm²).
-
Yes, the connector is rated for high-temperature environments, with a maximum operating temperature of 125°C (257°F).