Part Details for 44A1121-22-0/9-90-US by TE Connectivity
Results Overview of 44A1121-22-0/9-90-US by TE Connectivity
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (9 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 44A1121-22-0/9-90-US
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
383341-000
|
Avnet Americas | - Cable Rools/Shrink Tubing (Alt: 383341-000) RoHS: Compliant Min Qty: 5000 Package Multiple: 1524 Lead time: 111 Weeks, 0 Days Container: Bulk | 0 |
|
RFQ | |
DISTI #
000000000001118767
|
Sager | Multi-Conductor Cables 44A1121-22-0/9-90-US PRICE PER FOOT | 0 |
|
Buy Now |
Part Details for 44A1121-22-0/9-90-US
44A1121-22-0/9-90-US CAD Models
44A1121-22-0/9-90-US Part Data Attributes
|
44A1121-22-0/9-90-US
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
44A1121-22-0/9-90-US
TE Connectivity
WIRE AND CABLE, FLEXIBLE CORD AND FIXTURE WIRE, 2 CONDUCTOR(S), 22AWG, 600V, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | unknown | |
Factory Lead Time | 111 Weeks | |
Application | GENERAL PURPOSE, LIGHTWEIGHT | |
Conductor Finish | TIN | |
Conductor Material | COPPER | |
Connector Support Type | WIRE AND CABLE | |
Construction | STRANDED | |
Cross Section Area | 0.38 mm2 | |
Diameter | 3.35 mm | |
Number of Conductors | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Rated Voltage | 600 V | |
Shielding | YES | |
Stranding | 19X34 | |
Wire Gauge | 22 AWG | |
Wire and Cable Name | FLEXIBLE CORD AND FIXTURE WIRE |
Alternate Parts for 44A1121-22-0/9-90-US
This table gives cross-reference parts and alternative options found for 44A1121-22-0/9-90-US. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 44A1121-22-0/9-90-US, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
3822863005 | TE Connectivity | Check for Price | WIRE AND CABLE, FLEXIBLE CORD AND FIXTURE WIRE, 2 CONDUCTOR(S), 22AWG, 600V, ROHS COMPLIANT | 44A1121-22-0/9-90-US vs 3822863005 |
44A1121-22-9/9-9 | TE Connectivity | Check for Price | WIRE AND CABLE, FLEXIBLE CORD AND FIXTURE WIRE, 2 CONDUCTOR(S), 22AWG, 600V, ROHS COMPLIANT | 44A1121-22-0/9-90-US vs 44A1121-22-9/9-9 |
44A1121-22-0/2-0 | TE Connectivity | Check for Price | WIRE AND CABLE, FLEXIBLE CORD AND FIXTURE WIRE, 2 CONDUCTOR(S), 22AWG, 600V, ROHS COMPLIANT | 44A1121-22-0/9-90-US vs 44A1121-22-0/2-0 |
382002-000 | TE Connectivity | Check for Price | WIRE AND CABLE, FLEXIBLE CORD AND FIXTURE WIRE, 2 CONDUCTOR(S), 22AWG, 600V, ROHS COMPLIANT | 44A1121-22-0/9-90-US vs 382002-000 |
44A1121-22-0/9-9-MX | TE Connectivity | Check for Price | WIRE AND CABLE, FLEXIBLE CORD AND FIXTURE WIRE, 2 CONDUCTOR(S), 22AWG, 600V, ROHS COMPLIANT | 44A1121-22-0/9-90-US vs 44A1121-22-0/9-9-MX |
44A1121-22-2/6-0 | TE Connectivity | Check for Price | WIRE AND CABLE, FLEXIBLE CORD AND FIXTURE WIRE, 2 CONDUCTOR(S), 22AWG, 600V, ROHS COMPLIANT | 44A1121-22-0/9-90-US vs 44A1121-22-2/6-0 |
383066-000 | TE Connectivity | Check for Price | WIRE AND CABLE, FLEXIBLE CORD AND FIXTURE WIRE, 2 CONDUCTOR(S), 22AWG, 600V, ROHS COMPLIANT | 44A1121-22-0/9-90-US vs 383066-000 |
44A1121-22-2/9-9 | TE Connectivity | Check for Price | WIRE AND CABLE, FLEXIBLE CORD AND FIXTURE WIRE, 2 CONDUCTOR(S), 22AWG, 600V, ROHS COMPLIANT | 44A1121-22-0/9-90-US vs 44A1121-22-2/9-9 |
44A1121-22-9/96 | TE Connectivity | Check for Price | WIRE AND CABLE | 44A1121-22-0/9-90-US vs 44A1121-22-9/96 |
44A1121-22-0/9-90-US Frequently Asked Questions (FAQ)
-
The recommended torque value for the screw terminals is 0.5-0.7 Nm (4.4-6.3 in-lbs). However, it's always best to consult the TE Connectivity application notes or contact their technical support for specific guidance.
-
Yes, the 44A1121-22-0/9-90-US connector is designed to withstand vibrations and is suitable for use in applications with moderate to high vibration levels. However, it's essential to ensure proper mounting and securement to prevent damage or disconnection.
-
The 44A1121-22-0/9-90-US connector has a rating of IP67, which means it is protected against dust and can withstand immersion in water up to 1 meter for 30 minutes. However, it's not recommended for continuous outdoor use or exposure to extreme temperatures, chemicals, or UV radiation without proper protection or sealing.
-
The 44A1121-22-0/9-90-US connector has an operating temperature range of -40°C to 125°C (-40°F to 257°F). However, it's essential to note that the temperature rating may vary depending on the specific application and environmental conditions.
-
The 44A1121-22-0/9-90-US connector is designed for use with 22 AWG wire. While it may be possible to use it with a different wire gauge or type, it's essential to consult the TE Connectivity application notes or contact their technical support to ensure compatibility and avoid any potential issues.