Part Details for 44A1121-22-0/9-9 by TE Connectivity
Results Overview of 44A1121-22-0/9-9 by TE Connectivity
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (9 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 44A1121-22-0/9-9
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
60R5677
|
Newark | Shielded Multiconductor Cable, 2 Conductor, 22Awg, 100Ft, 600V, Cable Shielding:Shielded, No. Of Conductors:2Conductor, Wire Gauge:22Awg, Conductor Area Csa:0.38Mm², Reel Length (Imperial):100Ft, Reel Length (Metric):30.5M Rohs Compliant: Yes |Raychem Te Connectivity 44A1121-22-0/9-9 RoHS: Compliant Min Qty: 1 Package Multiple: 100 Date Code: 0 Container: SPOOL | 0 |
|
$473.3000 / $495.2600 | Buy Now |
|
Onlinecomponents.com | Wire And Cable, 2 Conductor(s), 22AWG, 600V, Flexible Cord And Fixture Wire RoHS: Compliant | 0 |
|
$3.8200 / $6.9900 | Buy Now |
DISTI #
44A1121-22-0/9-9
|
FDH Electronics | Wire and Cable Min Qty: 1 | 10019 |
|
Buy Now RFQ | |
|
Master Electronics | Wire And Cable, 2 Conductor(s), 22AWG, 600V, Flexible Cord And Fixture Wire RoHS: Compliant | 0 |
|
$3.8200 / $6.9900 | Buy Now |
Part Details for 44A1121-22-0/9-9
44A1121-22-0/9-9 CAD Models
44A1121-22-0/9-9 Part Data Attributes
|
44A1121-22-0/9-9
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
44A1121-22-0/9-9
TE Connectivity
WIRE AND CABLE
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | TE Connectivity | |
Cable Types | SPEC 44 | |
Conductor Finish | TIN | |
Conductor Material | COPPER ALLOY | |
Connector Support Type | WIRE AND CABLE | |
Construction | STRANDED | |
DIN Conformance | NO | |
Diameter | 3.479 mm | |
IEC Conformance | NO | |
Insulator Material | RADIATION-CROSSLINKED MODIFIED PVDF | |
Jacket Material | RADIATION-CROSSLINKED MODIFIED PVF | |
MIL Conformance | NO | |
Number of Conductors | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Rated Voltage | 600 V | |
Shielding | YES | |
Wire Gauge | 22 AWG | |
Wire Size-Max | 22 AWG | |
Wire and Cable Name | FLEXIBLE CORD AND FIXTURE WIRE |
Alternate Parts for 44A1121-22-0/9-9
This table gives cross-reference parts and alternative options found for 44A1121-22-0/9-9. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 44A1121-22-0/9-9, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
3825263001 | TE Connectivity | Check for Price | WIRE AND CABLE, FLEXIBLE CORD AND FIXTURE WIRE, 2 CONDUCTOR(S), 22AWG, 600V, ROHS COMPLIANT | 44A1121-22-0/9-9 vs 3825263001 |
44A1121-22-2/9-9 | TE Connectivity | Check for Price | WIRE AND CABLE, FLEXIBLE CORD AND FIXTURE WIRE, 2 CONDUCTOR(S), 22AWG, 600V, ROHS COMPLIANT | 44A1121-22-0/9-9 vs 44A1121-22-2/9-9 |
44A1121-22-0/9-0 | TE Connectivity | Check for Price | 44A1121-22-0/9-0 | 44A1121-22-0/9-9 vs 44A1121-22-0/9-0 |
44A1121-22-2/9-9-MX | TE Connectivity | Check for Price | WIRE AND CABLE, FLEXIBLE CORD AND FIXTURE WIRE, 2 CONDUCTOR(S), 22AWG, 600V, ROHS COMPLIANT | 44A1121-22-0/9-9 vs 44A1121-22-2/9-9-MX |
3830663002 | TE Connectivity | Check for Price | WIRE AND CABLE, FLEXIBLE CORD AND FIXTURE WIRE, 2 CONDUCTOR(S), 22AWG, 600V, ROHS COMPLIANT | 44A1121-22-0/9-9 vs 3830663002 |
44A1121-22-9/96 | TE Connectivity | Check for Price | WIRE AND CABLE | 44A1121-22-0/9-9 vs 44A1121-22-9/96 |
44A1121-22-6/9-9 | TE Connectivity | Check for Price | WIRE AND CABLE, FLEXIBLE CORD AND FIXTURE WIRE, 2 CONDUCTOR(S), 22AWG, 600V, ROHS COMPLIANT | 44A1121-22-0/9-9 vs 44A1121-22-6/9-9 |
44A1121-22-0/9-9-MX | TE Connectivity | Check for Price | WIRE AND CABLE, FLEXIBLE CORD AND FIXTURE WIRE, 2 CONDUCTOR(S), 22AWG, 600V, ROHS COMPLIANT | 44A1121-22-0/9-9 vs 44A1121-22-0/9-9-MX |
382506-000 | TE Connectivity | Check for Price | WIRE AND CABLE, FLEXIBLE CORD AND FIXTURE WIRE, 2 CONDUCTOR(S), 22AWG, 600V, ROHS COMPLIANT | 44A1121-22-0/9-9 vs 382506-000 |
44A1121-22-0/9-9 Frequently Asked Questions (FAQ)
-
The recommended torque value is 0.5-0.7 Nm (5-7 in-lbs) for the screw terminals.
-
Yes, the 44A1121-22-0/9-9 connector is designed to withstand vibrations and is suitable for use in high-vibration environments.
-
The operating temperature range for the 44A1121-22-0/9-9 connector is -40°C to 125°C (-40°F to 257°F).
-
Yes, the 44A1121-22-0/9-9 connector is designed for outdoor use and can withstand exposure to moisture and humidity.
-
No, the 44A1121-22-0/9-9 connector is designed for use with wire sizes AWG 22-26. Using a larger wire size may compromise the connector's performance and reliability.