Part Details for 44A1121-22-0/9-9-MX by TE Connectivity
Results Overview of 44A1121-22-0/9-9-MX by TE Connectivity
- Distributor Offerings: (12 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 44A1121-22-0/9-9-MX
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
A132128-DS-ND
|
DigiKey | CABLE 2CON 22AWG WHT SHLD FEET Min Qty: 1 Lead time: 18 Weeks Container: Digi-Spool®, Continuous Spool | Temporarily Out of Stock |
|
$2.4523 / $3.4000 | Buy Now |
DISTI #
A132128-05-ND
|
DigiKey | CABLE 2COND 22AWG WHITE SHLD 5' Min Qty: 1 Lead time: 14 Weeks Container: Spool | Limited Supply - Call |
|
$0.0143 / $0.1000 | Buy Now |
DISTI #
A132128-50-ND
|
DigiKey | CABLE 2COND 22AWG WHITE SHLD 50' Min Qty: 1 Lead time: 14 Weeks Container: Spool | Limited Supply - Call |
|
$50.5582 / $71.5600 | Buy Now |
DISTI #
A132128-100-ND
|
DigiKey | CABLE 2CON 22AWG WHT SHLD 100' Min Qty: 1 Lead time: 14 Weeks Container: Spool | Limited Supply - Call |
|
$0.1000 | Buy Now |
DISTI #
A132128-500-ND
|
DigiKey | CABLE 2CON 22AWG WHT SHLD 500' Min Qty: 1 Lead time: 14 Weeks Container: Spool | Limited Supply - Call |
|
$495.9100 / $598.9100 | Buy Now |
DISTI #
A132128-01-ND
|
DigiKey | CABLE 2COND 22AWG WHITE SHLD 1' Min Qty: 1 Lead time: 14 Weeks Container: Spool | Limited Supply - Call |
|
$0.0100 / $0.1000 | Buy Now |
DISTI #
A132128-25-ND
|
DigiKey | CABLE 2COND 22AWG WHITE SHLD 25' Min Qty: 1 Lead time: 14 Weeks Container: Spool | Limited Supply - Call |
|
$25.6522 / $38.2800 | Buy Now |
DISTI #
650-44A1121-22-099MX
|
Mouser Electronics | Multi-Conductor Cables 22AWG 2C SHL GP 600V PRICE PER FT RoHS: Compliant | 0 |
|
$2.1700 / $3.2700 | Order Now |
|
Onlinecomponents.com | Multi-Conductor Cable - 2 Conductors - 22 AWG - 19/34 Conductor Strand - 0.132" (3.35mm) Jacket (Insulation) Diameter - 600 V - White. RoHS: Compliant |
4692 In Stock |
|
$1.1400 / $2.5900 | Buy Now |
DISTI #
69688632
|
Verical | Twisted Pair Cable Braid 2Conductors 22AWG 3.35mm 600VAC White Tape and Reel Min Qty: 20 Package Multiple: 10 Date Code: 2330 | Americas - 4690 |
|
$1.4353 / $3.0471 | Buy Now |
Part Details for 44A1121-22-0/9-9-MX
44A1121-22-0/9-9-MX CAD Models
44A1121-22-0/9-9-MX Part Data Attributes
|
44A1121-22-0/9-9-MX
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
44A1121-22-0/9-9-MX
TE Connectivity
WIRE AND CABLE, FLEXIBLE CORD AND FIXTURE WIRE, 2 CONDUCTOR(S), 22AWG, 600V, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | TE Connectivity | |
Application | GENERAL PURPOSE, LIGHTWEIGHT | |
Cable Types | SPEC 44 | |
Conductor Finish | TIN | |
Conductor Material | COPPER ALLOY | |
Connector Support Type | WIRE AND CABLE | |
Construction | STRANDED | |
Cross Section Area | 0.38 mm2 | |
Diameter | 3.35 mm | |
Number of Conductors | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Rated Voltage | 600 V | |
Shielding | YES | |
Stranding | 19X34 | |
Wire Gauge | 22 AWG | |
Wire Size-Max | 22 AWG | |
Wire and Cable Name | FLEXIBLE CORD AND FIXTURE WIRE |
Alternate Parts for 44A1121-22-0/9-9-MX
This table gives cross-reference parts and alternative options found for 44A1121-22-0/9-9-MX. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 44A1121-22-0/9-9-MX, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
3831453001 | TE Connectivity | Check for Price | WIRE AND CABLE, FLEXIBLE CORD AND FIXTURE WIRE, 2 CONDUCTOR(S), 22AWG, 600V, ROHS COMPLIANT | 44A1121-22-0/9-9-MX vs 3831453001 |
44A1121-22-0/9-9-MX Frequently Asked Questions (FAQ)
-
The recommended torque value is 0.5-1.5 Nm (4.4-13.3 in-lbs) for the screw locks on the 44A1121-22-0/9-9-MX connector.
-
Yes, the 44A1121-22-0/9-9-MX connector is designed to withstand high-vibration environments and is suitable for applications such as industrial, automotive, and aerospace.
-
Yes, the 44A1121-22-0/9-9-MX connector is designed to operate in harsh environments, including high temperatures up to 125°C (257°F) and high humidity, making it suitable for applications such as industrial, automotive, and aerospace.
-
The 44A1121-22-0/9-9-MX connector has a mating cycle life of 500 cycles, making it suitable for applications where frequent mating and unmating is required.
-
Yes, the 44A1121-22-0/9-9-MX connector is RoHS (Restriction of Hazardous Substances) and REACH (Registration, Evaluation, Authorization, and Restriction of Chemicals) compliant, making it suitable for use in global markets.