Part Details for 44A0121-22-0/2-US by TE Connectivity
Results Overview of 44A0121-22-0/2-US by TE Connectivity
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 44A0121-22-0/2-US
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
49X0930
|
Newark | 44A0121-22-0/2 |Raychem Te Connectivity 44A0121-22-0/2-US RoHS: Not Compliant Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Foot | 0 |
|
$0.6880 / $0.7620 | Buy Now |
|
Onlinecomponents.com | Spec 44, Spec 55 and Spec RCW Wire and Cable RoHS: Compliant | 0 |
|
$0.6610 / $0.9640 | Buy Now |
DISTI #
RYC44A0121-22-0/2-US
|
Interstate Connecting Components | 44A0121-22-0/2-MX | 0 |
|
$0.5169 / $0.7445 | Buy Now |
DISTI #
000000000001118275
|
Sager | Multi-Conductor Cables 44A0121-22-0/2-US Min Qty: 1 | 0 |
|
$0.6880 / $0.8600 | Buy Now |
|
Master Electronics | Spec 44, Spec 55 and Spec RCW Wire and Cable RoHS: Compliant | 0 |
|
$0.6610 / $0.9640 | Buy Now |
Part Details for 44A0121-22-0/2-US
44A0121-22-0/2-US CAD Models
44A0121-22-0/2-US Part Data Attributes
|
44A0121-22-0/2-US
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
44A0121-22-0/2-US
TE Connectivity
WIRE AND CABLE
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Application | GENERAL PURPOSE, LIGHTWEIGHT | |
Conductor Finish | TIN | |
Conductor Material | COPPER ALLOY | |
Connector Support Type | WIRE AND CABLE | |
Construction | STRANDED | |
Cross Section Area | 0.326 mm2 | |
DIN Conformance | NO | |
Diameter | 2.39 mm | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Number of Conductors | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Rated Voltage | 600 V | |
Shielding | NO | |
Stranding | 19x34 | |
Wire Gauge | 22 AWG | |
Wire and Cable Name | COMMUNICATION CABLE |