-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
BX PIN HDR ASY, 62 POSN
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
446071-1 by TE Connectivity is a Header and Edge Type Connector.
Headers and Edge Type Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
446071-1
|
Avnet Americas | - Bulk (Alt: 446071-1) RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 111 Weeks, 0 Days Container: Bulk | 0 |
|
RFQ | |
DISTI #
571-446071-1
|
Mouser Electronics | Board to Board & Mezzanine Connectors BX PIN HDR ASY, 62 POSN | 0 |
|
Order Now | |
DISTI #
000000000000848429
|
Sager | Board to Board & Mezzanine Connectors BX PIN HDR ASY, 62 POSN | 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
446071-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
446071-1
TE Connectivity
BX PIN HDR ASY, 62 POSN
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Factory Lead Time | 111 Weeks | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | STANDARD: MIL-STD-202 | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
Contact Pattern | STAGGERED | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Color | BLACK | |
Insulator Material | GLASS FILLED POLYESTER | |
MIL Conformance | NO | |
Mains Connector Rating | 3A | |
Mating Contact Row Spacing | 0.1 inch | |
Mixed Contacts | NO | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Number of Rows Loaded | 3 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -65 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Plating Thickness | 30u inch | |
Polarization Key | POLARIZED | |
Rated Current (Signal) | 3 A | |
Reference Standard | UL | |
Terminal Length | 0.112 inch | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 62 | |
UL Flammability Code | 94V-0 |
This table gives cross-reference parts and alternative options found for 446071-1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 446071-1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
50120-162J | Amphenol Communications Solutions | Check for Price | Board Connector, 62 Contact(s), 3 Row(s), Male, Right Angle, Solder Terminal, | 446071-1 vs 50120-162J |
50120-562J | Amphenol Communications Solutions | Check for Price | Board Connector, 62 Contact(s), 3 Row(s), Male, Right Angle, Solder Terminal, | 446071-1 vs 50120-562J |
50013-362C | Amphenol FCi | Check for Price | Board Connector, 62 Contact(s), 3 Row(s), Male, Straight, Solder Terminal | 446071-1 vs 50013-362C |
50202-762C | Amphenol FCi | Check for Price | Board Connector, 62 Contact(s), 3 Row(s), Male, Straight, Press Fit Terminal | 446071-1 vs 50202-762C |