Part Details for 4435.0601 by Schurter Electronic Components
Results Overview of 4435.0601 by Schurter Electronic Components
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
4435.0601 Information
4435.0601 by Schurter Electronic Components is a Circuit Breaker.
Circuit Breaker are under the broader part category of Circuit Protection Components.
Circuit protection components monitor and safeguard electronic systems from overcurrent, overvoltage, and other electrical hazards. Read more about Circuit Protection Components on our Circuit Protection part category page.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
CLF1G0060-10 | Rochester Electronics LLC | CLF1G0060-10 - 10W Broadband RF power GaN HEMT | |
5962-9070601MEA | Texas Instruments | High Speed CMOS Logic Non-Inverting Hex Buffer/Line Driver with 3-State Outputs 16-CDIP -55 to 125 | |
85506012A | Texas Instruments | Octal Bus Transceivers With 3-State Outputs 20-LCCC -55 to 125 |
Price & Stock for 4435.0601
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
486-6629-ND
|
DigiKey | CIR BRKR THRM 7A 240VAC 32VDC Min Qty: 20 Lead time: 14 Weeks Container: Bulk | Temporarily Out of Stock |
|
$17.1100 | Buy Now |
DISTI #
4435.0601
|
Avnet Americas | - Boxed Product (Development Kits) (Alt: 4435.0601) RoHS: Not Compliant Min Qty: 40 Package Multiple: 20 Lead time: 13 Weeks, 5 Days Container: Box | 0 |
|
$10.6658 / $11.3100 | Buy Now |
DISTI #
693-4435.0601
|
Mouser Electronics | Circuit Breakers TA35 Circuit Breaker 1p RO 7A | 0 |
|
$11.5000 / $16.5600 | Order Now |
|
Onlinecomponents.com | CBE TA35-C2F3F070C0 RoHS: Compliant | 0 |
|
$12.2600 / $15.8500 | Buy Now |
DISTI #
000000000003621221
|
Sager | Circuit Breakers TA35 Circuit Breaker 1p RO 7A Min Qty: 1 | 0 |
|
$11.0800 / $13.5200 | Buy Now |
|
Master Electronics | CBE TA35-C2F3F070C0 RoHS: Compliant | 0 |
|
$12.2600 / $15.8500 | Buy Now |
Part Details for 4435.0601
4435.0601 CAD Models
4435.0601 Part Data Attributes
|
4435.0601
Schurter Electronic Components
Buy Now
|
Compare Parts:
4435.0601
Schurter Electronic Components
|
Samacsys Manufacturer | SCHURTER |