Part Details for 4430.3426 by Schurter Electronic Components
Results Overview of 4430.3426 by Schurter Electronic Components
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
4430.3426 Information
4430.3426 by Schurter Electronic Components is a Circuit Breaker.
Circuit Breaker are under the broader part category of Circuit Protection Components.
Circuit protection components monitor and safeguard electronic systems from overcurrent, overvoltage, and other electrical hazards. Read more about Circuit Protection Components on our Circuit Protection part category page.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
10034264-101LF | Amphenol Communications Solutions | AirMax VS®, Backplane Connectors, Header, Right Angle, Press-Fit, 3 Pair, 10 Column, 90 Position, 2.00mm (0.079in) Pitch | |
68023-426HLF | Amphenol Communications Solutions | BergStik® 2.54mm, Board To Board Connector, Unshrouded Header, Through Hole, Single Row, 26 Positions, 2.54mm Pitch, RightAngle, 3.42mm (0.135in) Mating, 7.75mm (0.305in) Tail. | |
69133-426HLF | Amphenol Communications Solutions | BergStik®, Board to Board connector, Unshrouded Vertical Header, Through Hole, Double Row, 26 Positions, 2.54 mm (0.100in) Pitch. |
Price & Stock for 4430.3426
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
67M8969
|
Newark | Ta45 Circuit Breaker 2P Ro 20A/Carton Box |Schurter 4430.3426 RoHS: Not Compliant Min Qty: 14 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$63.4700 / $73.1200 | Buy Now |
DISTI #
TA45-ABTWF200U3-AZM10-ND
|
DigiKey | CIR BRKR THRM 20A 240VAC 60VDC Min Qty: 1 Lead time: 12 Weeks Container: Bulk |
3 In Stock |
|
$49.5887 / $86.2500 | Buy Now |
DISTI #
4430.3426
|
Avnet Americas | - Boxed Product (Development Kits) (Alt: 4430.3426) RoHS: Not Compliant Min Qty: 14 Package Multiple: 14 Lead time: 11 Weeks, 5 Days Container: Box | 0 |
|
$43.0542 / $47.2360 | Buy Now |
DISTI #
693-4430.3426
|
Mouser Electronics | Circuit Breakers CBE TA45-ABTWF200U3 AZM10 | 0 |
|
$46.4000 / $62.6900 | Order Now |
|
Onlinecomponents.com | CBE TA45-ABTWF200U3-AZM10 RoHS: Compliant | 0 |
|
$48.6100 / $64.9500 | Buy Now |
DISTI #
000000000002452005
|
Sager | Circuit Breakers CBE TA45-ABTWF200U3 AZM10 Min Qty: 1 | 0 |
|
$44.7200 / $50.8500 | Buy Now |
|
Master Electronics | CBE TA45-ABTWF200U3-AZM10 RoHS: Compliant | 0 |
|
$48.6100 / $64.9500 | Buy Now |