Part Details for 4430.1892 by Schurter Electronic Components
Results Overview of 4430.1892 by Schurter Electronic Components
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
4430.1892 Information
4430.1892 by Schurter Electronic Components is a Socket and Chip Carrier.
Sockets and Chip Carriers are under the broader part category of Sockets.
IC sockets are connectors that provide a removable interface between integrated circuits (ICs) and printed circuit boards (PCBs). They prevent damage, simplify board design, improve reliability, and reduce service costs by enabling quick repairs and expansions. Read more about Sockets on our Sockets part category page.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DLPC4430ZPC | Texas Instruments | DLP® display controller for 1080p and WUXGA DMD 516-BGA 0 to 55 |
Price & Stock for 4430.1892
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
486-2361-ND
|
DigiKey | CIR BRKR THRM 10A 240VAC 60VDC Min Qty: 1 Lead time: 12 Weeks Container: Bulk | Temporarily Out of Stock |
|
$15.8738 / $32.5100 | Buy Now |
DISTI #
4430.1892
|
Avnet Americas | CBE TA45-ABTBL100C0 - Boxed Product (Development Kits) (Alt: 4430.1892) RoHS: Compliant Min Qty: 20 Package Multiple: 20 Lead time: 11 Weeks, 5 Days Container: Box | 0 |
|
$15.2394 / $15.7214 | Buy Now |
DISTI #
693-ABTBL100C0
|
Mouser Electronics | Circuit Breakers TA45 BLK ROCKER 10A RoHS: Compliant | 15 |
|
$15.8800 / $21.4500 | Buy Now |
DISTI #
70160356
|
RS | Circuit Breaker 2P 1 Thrml Ovrld 10A 240VAC/60DC Blk Rckr -/0 QC Term Snap Mnt Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 60 |
|
$18.9000 / $23.6300 | Buy Now |
|
Onlinecomponents.com | CBE TA45-ABTBL100C0 RoHS: Compliant |
1 In Stock 40 On Order |
|
$18.2600 / $24.9400 | Buy Now |
DISTI #
TA45-ABTBL100C0
|
TME | Circuit breaker, 10A, MCB Min Qty: 1 | 0 |
|
$12.7700 / $15.4100 | RFQ |
DISTI #
000000000001091831
|
Sager | Circuit Breakers TA45 BLK ROCKER 10A Min Qty: 1 | 100 |
|
$15.3000 / $18.6800 | Buy Now |
DISTI #
4430.1892
|
Avnet Abacus | CBE TA45ABTBL100C0 (Alt: 4430.1892) RoHS: Compliant Min Qty: 20 Package Multiple: 20 Lead time: 7 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | CBE TA45-ABTBL100C0 RoHS: Compliant |
1 In Stock 40 On Order |
|
$18.2600 / $24.9400 | Buy Now |
|
Neutron USA | Circuit Breaker 2P 1 Thrml Ovrld 10A 240VAC/60DC Blk Rckr -/0 QC Term Snap Mnt | 50 |
|
$54.9900 | Buy Now |